Part Details for PR06BTC7322 by Viking Tech Corp
Overview of PR06BTC7322 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PR06BTC7322
PR06BTC7322 CAD Models
PR06BTC7322 Part Data Attributes
|
PR06BTC7322
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
PR06BTC7322
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 73200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 73200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for PR06BTC7322
This table gives cross-reference parts and alternative options found for PR06BTC7322. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR06BTC7322, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN73F2BTD7322B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 73200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | PR06BTC7322 vs RN73F2BTD7322B |
CPF1206A73K2E | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 73200ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | PR06BTC7322 vs CPF1206A73K2E |
TE06G7322BB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 73200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | PR06BTC7322 vs TE06G7322BB |
CAR120673.2KOHMS0.1%25PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.125W, 73200ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | PR06BTC7322 vs CAR120673.2KOHMS0.1%25PPM |
TC0625B7322T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 73200ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | PR06BTC7322 vs TC0625B7322T5E |
CPF1206A73K2E1 | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 73200ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | PR06BTC7322 vs CPF1206A73K2E1 |
NTR12A7322CTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 73200ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | PR06BTC7322 vs NTR12A7322CTR1KF |
NTR12A7322CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 73200ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | PR06BTC7322 vs NTR12A7322CTRF |
RN12B7322CT-LF | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.125W, 73200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | PR06BTC7322 vs RN12B7322CT-LF |
TE06G7322BT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 73200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | PR06BTC7322 vs TE06G7322BT |