Part Details for AR06ATDO1373 by Viking Tech Corp
Overview of AR06ATDO1373 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06ATDO1373
AR06ATDO1373 CAD Models
AR06ATDO1373 Part Data Attributes
|
AR06ATDO1373
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06ATDO1373
Viking Tech Corp
Fixed Resistor, Thin Film, 0.3333W, 137000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 137000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for AR06ATDO1373
This table gives cross-reference parts and alternative options found for AR06ATDO1373. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06ATDO1373, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239045141374L | Fixed Resistor, Thin Film, 0.25W, 137000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | AR06ATDO1373 vs 239045141374L |
RT1206WRE10137KL | Fixed Resistor, Thin Film, 0.25W, 137000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06ATDO1373 vs RT1206WRE10137KL |
RP73PG2B137KBTDF | Fixed Resistor, Thin Film, 0.33W, 137000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06ATDO1373 vs RP73PG2B137KBTDF |
RP73G2B137KBTDF | Fixed Resistor, Thin Film, 0.25W, 137000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06ATDO1373 vs RP73G2B137KBTDF |
AR06BTDO1373N | Fixed Resistor, Thin Film, 0.333W, 137000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | AR06ATDO1373 vs AR06BTDO1373N |
AT1206BRE07137KL | Fixed Resistor, Thin Film, 0.25W, 137000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | AR06ATDO1373 vs AT1206BRE07137KL |
TP0650B1373R4E | Fixed Resistor, Thin Film, 0.25W, 137000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06ATDO1373 vs TP0650B1373R4E |
AS1206Q1373A-T5 | Fixed Resistor, Thin Film, 0.25W, 137000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | AR06ATDO1373 vs AS1206Q1373A-T5 |
RN73H2BTTD1373B50 | Fixed Resistor, Metal Film, 0.25W, 137000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR06ATDO1373 vs RN73H2BTTD1373B50 |
TP0650B1373T4E | Fixed Resistor, Thin Film, 0.25W, 137000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06ATDO1373 vs TP0650B1373T4E |