Part Details for AR06BTDO1373N by Viking Tech Corp
Overview of AR06BTDO1373N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BTDO1373N
AR06BTDO1373N CAD Models
AR06BTDO1373N Part Data Attributes
|
AR06BTDO1373N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06BTDO1373N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.333W, 137000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 137000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR06BTDO1373N
This table gives cross-reference parts and alternative options found for AR06BTDO1373N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BTDO1373N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX061373BEP2 | Fixed Resistor, Thin Film, 0.25W, 137000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | AR06BTDO1373N vs RTX061373BEP2 |
AR06BPC2V1373 | Fixed Resistor, Thin Film, 0.25W, 137000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BTDO1373N vs AR06BPC2V1373 |
RN73H2BTTE1373B50 | Fixed Resistor, Metal Film, 0.25W, 137000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR06BTDO1373N vs RN73H2BTTE1373B50 |
WF12Q1373ATLQ | Fixed Resistor, Thin Film, 0.25W, 137000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BTDO1373N vs WF12Q1373ATLQ |
HPTF1206-UC-1373AT | Fixed Resistor, Thin Film, 0.33W, 137000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06BTDO1373N vs HPTF1206-UC-1373AT |
AR06BTDO1373 | Fixed Resistor, Thin Film, 0.3333W, 137000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06BTDO1373N vs AR06BTDO1373 |
RNCF1206BKC137K | Fixed Resistor, Thin Film, 0.33W, 137000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06BTDO1373N vs RNCF1206BKC137K |
PR06BTDV1373 | Fixed Resistor, Thin Film, 0.25W, 137000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06BTDO1373N vs PR06BTDV1373 |
CRT1206-BZ-1373ELF | Fixed Resistor, Thin Film, 0.25W, 137000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | AR06BTDO1373N vs CRT1206-BZ-1373ELF |
AR06ABDV1373 | Fixed Resistor, Thin Film, 0.25W, 137000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06BTDO1373N vs AR06ABDV1373 |