Part Details for RTX061212BBTP by Ralec
Overview of RTX061212BBTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX061212BBTP
RTX061212BBTP CAD Models
RTX061212BBTP Part Data Attributes
|
RTX061212BBTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX061212BBTP
Ralec
Fixed Resistor, Thin Film, 0.25W, 12100ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 12100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX061212BBTP
This table gives cross-reference parts and alternative options found for RTX061212BBTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX061212BBTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239081131213L | Fixed Resistor, Thin Film, 0.25W, 12100ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | RTX061212BBTP vs 239081131213L |
AR06BBBV1212 | Fixed Resistor, Thin Film, 0.25W, 12100ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RTX061212BBTP vs AR06BBBV1212 |
RN73H2BTTE1212B10 | Fixed Resistor, Metal Film, 0.25W, 12100ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX061212BBTP vs RN73H2BTTE1212B10 |
RT1206BRB1012K1L | Fixed Resistor, Thin Film, 0.25W, 12100ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTX061212BBTP vs RT1206BRB1012K1L |
SF12W1212BTLQ | Fixed Resistor, Thin Film, 0.125W, 12100ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX061212BBTP vs SF12W1212BTLQ |
CRT1206-AW-1212ELF | Fixed Resistor, Thin Film, 0.25W, 12100ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RTX061212BBTP vs CRT1206-AW-1212ELF |
RNCF1206ATT12K1 | Fixed Resistor, Thin Film, 0.25W, 12100ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTX061212BBTP vs RNCF1206ATT12K1 |
SF12W1212ATLQ | Fixed Resistor, Thin Film, 0.125W, 12100ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX061212BBTP vs SF12W1212ATLQ |
RP73C2B12K1BTDF | Fixed Resistor, Thin Film, 0.25W, 12100ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX061212BBTP vs RP73C2B12K1BTDF |
RT1206WRB1012K1L | Fixed Resistor, Thin Film, 0.25W, 12100ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTX061212BBTP vs RT1206WRB1012K1L |