Part Details for AR06APC2W6190 by Token Electronics Industry Co Ltd
Overview of AR06APC2W6190 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06APC2W6190
AR06APC2W6190 CAD Models
AR06APC2W6190 Part Data Attributes
|
AR06APC2W6190
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06APC2W6190
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 619ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 619 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR06APC2W6190
This table gives cross-reference parts and alternative options found for AR06APC2W6190. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06APC2W6190, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF1206A619RC1 | Fixed Resistor, Thin Film, 0.125W, 619ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06APC2W6190 vs CPF1206A619RC1 |
AR1206619R+-0.05%TCR50 | Fixed Resistor, Thin Film, 0.125W, 619ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 1206, | SRT Resistor Technology Gmbh | AR06APC2W6190 vs AR1206619R+-0.05%TCR50 |
TC0650B6190TCE | Fixed Resistor, Thin Film, 0.125W, 619ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06APC2W6190 vs TC0650B6190TCE |
RN12A6190CT1-50 | Fixed Resistor, Thin Film, 0.125W, 619ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | AR06APC2W6190 vs RN12A6190CT1-50 |
TE06H6190AT | Fixed Resistor, Thin Film, 0.125W, 619ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06APC2W6190 vs TE06H6190AT |
CPF1206A619RC | Fixed Resistor, Thin Film, 0.125W, 619ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06APC2W6190 vs CPF1206A619RC |
RN73G2BB6190B | Fixed Resistor, Thin Film, 0.125W, 619ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06APC2W6190 vs RN73G2BB6190B |
RN12B6190CT1-50 | Fixed Resistor, Thin Film, 0.125W, 619ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | AR06APC2W6190 vs RN12B6190CT1-50 |
RN12B6190CT5-50 | Fixed Resistor, Thin Film, 0.125W, 619ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | AR06APC2W6190 vs RN12B6190CT5-50 |
RMT12R-619R-B50 | Fixed Resistor, Thin Film, 0.125W, 619ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | RFE International Inc | AR06APC2W6190 vs RMT12R-619R-B50 |