Part Details for CPF1206A619RC by TE Connectivity
Overview of CPF1206A619RC by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF1206A619RC
CPF1206A619RC CAD Models
CPF1206A619RC Part Data Attributes
|
CPF1206A619RC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF1206A619RC
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 619ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 619 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for CPF1206A619RC
This table gives cross-reference parts and alternative options found for CPF1206A619RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF1206A619RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF1206A619RC1 | Fixed Resistor, Thin Film, 0.125W, 619ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | CPF1206A619RC vs CPF1206A619RC1 |
AR1206619R+-0.05%TCR50 | Fixed Resistor, Thin Film, 0.125W, 619ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 1206, | SRT Resistor Technology Gmbh | CPF1206A619RC vs AR1206619R+-0.05%TCR50 |
TC0650B6190TCE | Fixed Resistor, Thin Film, 0.125W, 619ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CPF1206A619RC vs TC0650B6190TCE |
RN12A6190CT1-50 | Fixed Resistor, Thin Film, 0.125W, 619ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | CPF1206A619RC vs RN12A6190CT1-50 |
TE06H6190AT | Fixed Resistor, Thin Film, 0.125W, 619ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CPF1206A619RC vs TE06H6190AT |
RN73G2BB6190B | Fixed Resistor, Thin Film, 0.125W, 619ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | CPF1206A619RC vs RN73G2BB6190B |
RN12B6190CT1-50 | Fixed Resistor, Thin Film, 0.125W, 619ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | CPF1206A619RC vs RN12B6190CT1-50 |
RN12B6190CT5-50 | Fixed Resistor, Thin Film, 0.125W, 619ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | CPF1206A619RC vs RN12B6190CT5-50 |
RMT12R-619R-B50 | Fixed Resistor, Thin Film, 0.125W, 619ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | RFE International Inc | CPF1206A619RC vs RMT12R-619R-B50 |
AR06BTRC2W6190N | Fixed Resistor, Thin Film, 0.125W, 619ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | CPF1206A619RC vs AR06BTRC2W6190N |