Part Details for AR06APC2W1180N by Token Electronics Industry Co Ltd
Overview of AR06APC2W1180N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06APC2W1180N
AR06APC2W1180N CAD Models
AR06APC2W1180N Part Data Attributes
|
AR06APC2W1180N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06APC2W1180N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 118ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 118 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR06APC2W1180N
This table gives cross-reference parts and alternative options found for AR06APC2W1180N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06APC2W1180N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TE06H1180AT | Fixed Resistor, Thin Film, 0.125W, 118ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06APC2W1180N vs TE06H1180AT |
AR06BTD1180 | Fixed Resistor, Thin Film, 0.5W, 118ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR06APC2W1180N vs AR06BTD1180 |
ACPP1206118RB50PPM | Fixed Resistor, Thin Film, 0.125W, 118ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ohmite Mfg Co | AR06APC2W1180N vs ACPP1206118RB50PPM |
NTR12A1180DTRF | Fixed Resistor, Thin Film, 0.125W, 118ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06APC2W1180N vs NTR12A1180DTRF |
NTR12B1180DTRF | Fixed Resistor, Thin Film, 0.125W, 118ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06APC2W1180N vs NTR12B1180DTRF |
CPF1206A118RC | Fixed Resistor, Thin Film, 0.125W, 118ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06APC2W1180N vs CPF1206A118RC |
NTRA12A1180DTR1KQYF | Fixed Resistor, Thin Film, 0.125W, 118ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06APC2W1180N vs NTRA12A1180DTR1KQYF |
RNCS1206BTC118R | Fixed Resistor, Thin Film, 0.125W, 118ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06APC2W1180N vs RNCS1206BTC118R |
AR06BBD1180N | Fixed Resistor, Thin Film, 0.125W, 118ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | AR06APC2W1180N vs AR06BBD1180N |
PRC1206TTC50W118R+-0.05% | Fixed Resistor, Thin Film, 0.125W, 118ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | AR06APC2W1180N vs PRC1206TTC50W118R+-0.05% |