ACPP1206118RB50PPM
Ohmite Mfg Co
Description: Fixed Resistor, Thin Film, 0.125W, 118ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206,

Overview of ACPP1206118RB50PPM by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ACPP1206118RB50PPM by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ACPP1206118RB50PPM by Ohmite Mfg Co

ACPP1206118RB50PPM
Ohmite Mfg Co
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OHMITE MANUFACTURING CO
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Rated Power Dissipation (P)
0.125 W
Resistance
118 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. ACPP1206118RB50PPM
    Ohmite Mfg Co
    Fixed Resistor, Thin Film, 0.125W, 118ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206,
    VS

Alternate Parts for ACPP1206118RB50PPM

This table gives cross-reference parts and alternative options found for ACPP1206118RB50PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPP1206118RB50PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RNCS1206BTC118R Fixed Resistor, Thin Film, 0.125W, 118ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc ACPP1206118RB50PPM vs RNCS1206BTC118R
TC0650B1180T4E Fixed Resistor, Thin Film, 0.125W, 118ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd ACPP1206118RB50PPM vs TC0650B1180T4E
NTRA12A1180DTR1KQYF Fixed Resistor, Thin Film, 0.125W, 118ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp ACPP1206118RB50PPM vs NTRA12A1180DTR1KQYF
CPF1206B118RC Fixed Resistor, Thin Film, 0.125W, 118ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP TE Connectivity ACPP1206118RB50PPM vs CPF1206B118RC
PRC1206TTC50W118R+-0.05% Fixed Resistor, Thin Film, 0.125W, 118ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, Precision Resistive Products Inc ACPP1206118RB50PPM vs PRC1206TTC50W118R+-0.05%
TE06H1180AC Fixed Resistor, Thin Film, 0.125W, 118ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd ACPP1206118RB50PPM vs TE06H1180AC
NTR12B1180DTR1KF Fixed Resistor, Thin Film, 0.125W, 118ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, NIC Components Corp ACPP1206118RB50PPM vs NTR12B1180DTR1KF
AR06BTD1180 Fixed Resistor, Thin Film, 0.5W, 118ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp ACPP1206118RB50PPM vs AR06BTD1180
AR06APC2W1180N Fixed Resistor, Thin Film, 0.125W, 118ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, Token Electronics Industry Co Ltd ACPP1206118RB50PPM vs AR06APC2W1180N
NTRA12B1180DTRQYF Fixed Resistor, Thin Film, 0.125W, 118ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp ACPP1206118RB50PPM vs NTRA12B1180DTRQYF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACPP1206118RB50PPM by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACPP1206118RB50PPM by Ohmite Mfg Co

  • Please alert me when ACPP1206118RB50PPM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACPP1206118RB50PPM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACPP1206118RB50PPM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACPP1206118RB50PPM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACPP1206118RB50PPM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACPP1206118RB50PPM by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: