Part Details for AR06ABDV4701 by Viking Tech Corp
Overview of AR06ABDV4701 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06ABDV4701
AR06ABDV4701 CAD Models
AR06ABDV4701 Part Data Attributes
|
AR06ABDV4701
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06ABDV4701
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 4700ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for AR06ABDV4701
This table gives cross-reference parts and alternative options found for AR06ABDV4701. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06ABDV4701, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PR06BTDV4701 | Fixed Resistor, Thin Film, 0.25W, 4700ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06ABDV4701 vs PR06BTDV4701 |
HPTF1206-UC-4701BT | Fixed Resistor, Thin Film, 0.33W, 4700ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06ABDV4701 vs HPTF1206-UC-4701BT |
CAR12064.7KOHMS0.05%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 4700ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | AR06ABDV4701 vs CAR12064.7KOHMS0.05%50PPMHP |
AS1206Q4701B-T5 | Fixed Resistor, Thin Film, 0.25W, 4700ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | AR06ABDV4701 vs AS1206Q4701B-T5 |
NTRH13B4701DTRF | Fixed Resistor, Thin Film, 0.333W, 4700ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | AR06ABDV4701 vs NTRH13B4701DTRF |
SF12Q4701BTLA | Fixed Resistor, Thin Film, 0.25W, 4700ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06ABDV4701 vs SF12Q4701BTLA |
RNCF1206BTC4K70 | Fixed Resistor, Thin Film, 0.33W, 4700ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06ABDV4701 vs RNCF1206BTC4K70 |
CRT1206-AZ-4701EAS | Fixed Resistor, Thin Film, 0.25W, 4700ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | AR06ABDV4701 vs CRT1206-AZ-4701EAS |
WF12Q4701ATL | Fixed Resistor, Thin Film, 0.25W, 4700ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | AR06ABDV4701 vs WF12Q4701ATL |
AR06BTDO4701N | Fixed Resistor, Thin Film, 0.333W, 4700ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | AR06ABDV4701 vs AR06BTDO4701N |