Part Details for AR05TTSX2000 by Viking Tech Corp
Overview of AR05TTSX2000 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05TTSX2000
AR05TTSX2000 CAD Models
AR05TTSX2000 Part Data Attributes
|
AR05TTSX2000
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05TTSX2000
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 200ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 100 V |
Alternate Parts for AR05TTSX2000
This table gives cross-reference parts and alternative options found for AR05TTSX2000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05TTSX2000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73A2A200RLTD | RESISTOR, THIN FILM, 0.1W, 0.01%, 5ppm, 200ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | AR05TTSX2000 vs RN73A2A200RLTD |
RN73B2ATD2000T | Fixed Resistor, Thin Film, 0.1W, 200ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR05TTSX2000 vs RN73B2ATD2000T |
AR0805200R+-0.01%TCR5 | Fixed Resistor, Thin Film, 0.1W, 200ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, 0805, | SRT Resistor Technology Gmbh | AR05TTSX2000 vs AR0805200R+-0.01%TCR5 |
UPTF0805-10W-P-2000UT-1K | Fixed Resistor, Thin Film, 0.1W, 200ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05TTSX2000 vs UPTF0805-10W-P-2000UT-1K |
AR05TTSX2000N | Fixed Resistor, Thin Film, 0.1W, 200ohm, 100V, 0.01% +/-Tol, -5,5ppm/Cel, 0805, | Viking Tech Corp | AR05TTSX2000 vs AR05TTSX2000N |
NTR10T2000STRF | Fixed Resistor, Thin Film, 0.1W, 200ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05TTSX2000 vs NTR10T2000STRF |
AR05TPC7X2000 | Fixed Resistor, Thin Film, 0.1W, 200ohm, 100V, 0.01% +/-Tol, -5,5ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05TTSX2000 vs AR05TPC7X2000 |
AR05TTRC7X2000N | Fixed Resistor, Thin Film, 0.1W, 200ohm, 100V, 0.01% +/-Tol, -5,5ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05TTSX2000 vs AR05TTRC7X2000N |
APC0805T200RZ | Fixed Resistor, Thin Film, 0.1W, 200ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Ohmite Mfg Co | AR05TTSX2000 vs APC0805T200RZ |
PRC0805TTC5X200R+-0.01% | Fixed Resistor, Thin Film, 0.1W, 200ohm, 100V, 0.01% +/-Tol, -5,5ppm/Cel, 0805, | Precision Resistive Products Inc | AR05TTSX2000 vs PRC0805TTC5X200R+-0.01% |