There are no models available for this part yet.
Overview of APC0805T200RZ by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for APC0805T200RZ by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AH5778
|
Newark | 1/10 Watts Precision Chip 200 Ohms 0.01% 5Ppm/ Reel Rohs Compliant: Yes |Ohmite APC0805T200RZ RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7540 | Buy Now | |
DISTI #
273-APC0805T200RZCT-ND
|
DigiKey | 1/10 WATTS PRECISION CHIP 200 OH Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.6882 / $2.4700 | Buy Now | |
DISTI #
284-APC0805T200RZ
|
Mouser Electronics | Thin Film Resistors - SMD 200Ohm 0.01% 0805 5 PPM RoHS: Compliant | 3916 |
|
$0.6940 / $2.4800 | Buy Now | |
DISTI #
72489026
|
RS | Precision Film Resistors1/10 Watts Precision Chip 200 Ohms 0.01% 5PPM | Ohmite APC0805T200RZ RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9500 / $1.0600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7100 / $0.8340 | Buy Now | ||
DISTI #
APC0805T200RZ
|
Richardson RFPD | THIN FILM RESISTOR RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.7200 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$0.7100 / $0.8340 | Buy Now |
CAD Models for APC0805T200RZ by Ohmite Mfg Co
Part Data Attributes for APC0805T200RZ by Ohmite Mfg Co
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
PRECISON
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
200 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
5 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.01%
|
Working Voltage
|
100 V
|
Alternate Parts for APC0805T200RZ
This table gives cross-reference parts and alternative options found for APC0805T200RZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APC0805T200RZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73A2A200RLTD | RESISTOR, THIN FILM, 0.1W, 0.01%, 5ppm, 200ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | APC0805T200RZ vs RN73A2A200RLTD |
RN73B2ATD2000T | Fixed Resistor, Thin Film, 0.1W, 200ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | APC0805T200RZ vs RN73B2ATD2000T |
AR05TTSX2000 | Fixed Resistor, Thin Film, 0.1W, 200ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | APC0805T200RZ vs AR05TTSX2000 |
AR0805200R+-0.01%TCR5 | Fixed Resistor, Thin Film, 0.1W, 200ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, 0805, | SRT Resistor Technology Gmbh | APC0805T200RZ vs AR0805200R+-0.01%TCR5 |
UPTF0805-10W-P-2000UT-1K | Fixed Resistor, Thin Film, 0.1W, 200ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | APC0805T200RZ vs UPTF0805-10W-P-2000UT-1K |
AR05TTSX2000N | Fixed Resistor, Thin Film, 0.1W, 200ohm, 100V, 0.01% +/-Tol, -5,5ppm/Cel, 0805, | Viking Tech Corp | APC0805T200RZ vs AR05TTSX2000N |
NTR10T2000STRF | Fixed Resistor, Thin Film, 0.1W, 200ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | APC0805T200RZ vs NTR10T2000STRF |
AR05TPC7X2000 | Fixed Resistor, Thin Film, 0.1W, 200ohm, 100V, 0.01% +/-Tol, -5,5ppm/Cel, 0805, | Token Electronics Industry Co Ltd | APC0805T200RZ vs AR05TPC7X2000 |
AR05TTRC7X2000N | Fixed Resistor, Thin Film, 0.1W, 200ohm, 100V, 0.01% +/-Tol, -5,5ppm/Cel, 0805, | Token Electronics Industry Co Ltd | APC0805T200RZ vs AR05TTRC7X2000N |
PRC0805TTC5X200R+-0.01% | Fixed Resistor, Thin Film, 0.1W, 200ohm, 100V, 0.01% +/-Tol, -5,5ppm/Cel, 0805, | Precision Resistive Products Inc | APC0805T200RZ vs PRC0805TTC5X200R+-0.01% |