Part Details for AR05TPC7X4321N by Token Electronics Industry Co Ltd
Overview of AR05TPC7X4321N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05TPC7X4321N
AR05TPC7X4321N CAD Models
AR05TPC7X4321N Part Data Attributes
|
AR05TPC7X4321N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05TPC7X4321N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 4320ohm, 100V, 0.01% +/-Tol, -5,5ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 4320 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.01% | |
Working Voltage | 100 V |
Alternate Parts for AR05TPC7X4321N
This table gives cross-reference parts and alternative options found for AR05TPC7X4321N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05TPC7X4321N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0805TC5X4.32K+-0.01% | Fixed Resistor, Thin Film, 0.1W, 4320ohm, 100V, 0.01% +/-Tol, -5,5ppm/Cel, 0805, | Precision Resistive Products Inc | AR05TPC7X4321N vs PRC0805TC5X4.32K+-0.01% |
UPTF0805-10W-P-4321UT-1K | Fixed Resistor, Thin Film, 0.1W, 4320ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05TPC7X4321N vs UPTF0805-10W-P-4321UT-1K |
RN73A2A4K32LTDF | RESISTOR, THIN FILM, 0.1W, 0.01%, 5ppm, 4320ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | AR05TPC7X4321N vs RN73A2A4K32LTDF |
RN73B2ATD4321T | Fixed Resistor, Thin Film, 0.1W, 4320ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR05TPC7X4321N vs RN73B2ATD4321T |
AR05TTRC7X4321N | Fixed Resistor, Thin Film, 0.1W, 4320ohm, 100V, 0.01% +/-Tol, -5,5ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05TPC7X4321N vs AR05TTRC7X4321N |
AR05TBSX4321N | Fixed Resistor, Thin Film, 0.1W, 4320ohm, 100V, 0.01% +/-Tol, -5,5ppm/Cel, 0805, | Viking Tech Corp | AR05TPC7X4321N vs AR05TBSX4321N |
AR05TBSX4321 | Fixed Resistor, Thin Film, 0.1W, 4320ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05TPC7X4321N vs AR05TBSX4321 |
RN73A2A4K32LTG | RESISTOR, THIN FILM, 0.1W, 0.01%, 5ppm, 4320ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | AR05TPC7X4321N vs RN73A2A4K32LTG |
UPTF0805-10W-P-4321UT | Fixed Resistor, Thin Film, 0.1W, 4320ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05TPC7X4321N vs UPTF0805-10W-P-4321UT |
AR05TPC7X4321 | Fixed Resistor, Thin Film, 0.1W, 4320ohm, 100V, 0.01% +/-Tol, -5,5ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05TPC7X4321N vs AR05TPC7X4321 |