Part Details for AR05TBSX4321N by Viking Tech Corp
Overview of AR05TBSX4321N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05TBSX4321N
AR05TBSX4321N CAD Models
AR05TBSX4321N Part Data Attributes
|
AR05TBSX4321N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05TBSX4321N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 4320ohm, 100V, 0.01% +/-Tol, -5,5ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 4320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 100 V |
Alternate Parts for AR05TBSX4321N
This table gives cross-reference parts and alternative options found for AR05TBSX4321N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05TBSX4321N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05TPC7X4321 | Fixed Resistor, Thin Film, 0.1W, 4320ohm, 100V, 0.01% +/-Tol, -5,5ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05TBSX4321N vs AR05TPC7X4321 |
AR05TTSX4321N | Fixed Resistor, Thin Film, 0.1W, 4320ohm, 100V, 0.01% +/-Tol, -5,5ppm/Cel, 0805, | Viking Tech Corp | AR05TBSX4321N vs AR05TTSX4321N |
UPTF0805-10W-P-4321UT | Fixed Resistor, Thin Film, 0.1W, 4320ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05TBSX4321N vs UPTF0805-10W-P-4321UT |
RN73A2A4K32LTG | RESISTOR, THIN FILM, 0.1W, 0.01%, 5ppm, 4320ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | AR05TBSX4321N vs RN73A2A4K32LTG |
AR05TBSX4321 | Fixed Resistor, Thin Film, 0.1W, 4320ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05TBSX4321N vs AR05TBSX4321 |
PRC0805TC5X4.32K+-0.01% | Fixed Resistor, Thin Film, 0.1W, 4320ohm, 100V, 0.01% +/-Tol, -5,5ppm/Cel, 0805, | Precision Resistive Products Inc | AR05TBSX4321N vs PRC0805TC5X4.32K+-0.01% |
RN73B2ATD4321T | Fixed Resistor, Thin Film, 0.1W, 4320ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR05TBSX4321N vs RN73B2ATD4321T |
AR05TPC7X4321N | Fixed Resistor, Thin Film, 0.1W, 4320ohm, 100V, 0.01% +/-Tol, -5,5ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05TBSX4321N vs AR05TPC7X4321N |
NTR10T4321STRF | Fixed Resistor, Thin Film, 0.1W, 4320ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05TBSX4321N vs NTR10T4321STRF |
AR05TTRC7X4321 | Fixed Resistor, Thin Film, 0.1W, 4320ohm, 100V, 0.01% +/-Tol, -5,5ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05TBSX4321N vs AR05TTRC7X4321 |