Part Details for AR05TBBX38R3 by Viking Tech Corp
Overview of AR05TBBX38R3 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05TBBX38R3
AR05TBBX38R3 CAD Models
AR05TBBX38R3 Part Data Attributes
|
AR05TBBX38R3
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05TBBX38R3
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 38.3ohm, 100V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 38.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 100 V |
Alternate Parts for AR05TBBX38R3
This table gives cross-reference parts and alternative options found for AR05TBBX38R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05TBBX38R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0805TC10X38.3R+-0.01% | Fixed Resistor, Thin Film, 0.1W, 38.3ohm, 100V, 0.01% +/-Tol, -10,10ppm/Cel, 0805, | Precision Resistive Products Inc | AR05TBBX38R3 vs PRC0805TC10X38.3R+-0.01% |
AR05TTBX38R3N | Fixed Resistor, Thin Film, 0.1W, 38.3ohm, 100V, 0.01% +/-Tol, -10,10ppm/Cel, 0805, | Viking Tech Corp | AR05TBBX38R3 vs AR05TTBX38R3N |
AR080538R3+-0.01%TCR10 | Fixed Resistor, Thin Film, 0.1W, 38.3ohm, 100V, 0.01% +/-Tol, 10ppm/Cel, 0805, | SRT Resistor Technology Gmbh | AR05TBBX38R3 vs AR080538R3+-0.01%TCR10 |
AR05TBBX38R3N | Fixed Resistor, Thin Film, 0.1W, 38.3ohm, 100V, 0.01% +/-Tol, -10,10ppm/Cel, 0805, | Viking Tech Corp | AR05TBBX38R3 vs AR05TBBX38R3N |
RN73C2A38R3LTDF | RESISTOR, THIN FILM, 0.1W, 0.01%, 10ppm, 38.3ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | AR05TBBX38R3 vs RN73C2A38R3LTDF |
UPTF0805-10W-N-38R3UT | Fixed Resistor, Thin Film, 0.1W, 38.3ohm, 100V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05TBBX38R3 vs UPTF0805-10W-N-38R3UT |
AR05TPC6X38R3 | Fixed Resistor, Thin Film, 0.1W, 38.3ohm, 100V, 0.01% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05TBBX38R3 vs AR05TPC6X38R3 |
AR05TPC6X38R3N | Fixed Resistor, Thin Film, 0.1W, 38.3ohm, 100V, 0.01% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05TBBX38R3 vs AR05TPC6X38R3N |
RN73C2A38R3LTDG | RESISTOR, THIN FILM, 0.1W, 0.01%, 10ppm, 38.3ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | AR05TBBX38R3 vs RN73C2A38R3LTDG |
PRC0805TTC10X38.3R+-0.01% | Fixed Resistor, Thin Film, 0.1W, 38.3ohm, 100V, 0.01% +/-Tol, -10,10ppm/Cel, 0805, | Precision Resistive Products Inc | AR05TBBX38R3 vs PRC0805TTC10X38.3R+-0.01% |