Part Details for RN73C2A38R3LTDF by TE Connectivity
Overview of RN73C2A38R3LTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73C2A38R3LTDF
RN73C2A38R3LTDF CAD Models
RN73C2A38R3LTDF Part Data Attributes
|
RN73C2A38R3LTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C2A38R3LTDF
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.01%, 10ppm, 38.3ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 38.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 100 V |
Alternate Parts for RN73C2A38R3LTDF
This table gives cross-reference parts and alternative options found for RN73C2A38R3LTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C2A38R3LTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05TTBX38R3N | Fixed Resistor, Thin Film, 0.1W, 38.3ohm, 100V, 0.01% +/-Tol, -10,10ppm/Cel, 0805, | Viking Tech Corp | RN73C2A38R3LTDF vs AR05TTBX38R3N |
NTR10T38R3BTR1KF | Fixed Resistor, Thin Film, 0.1W, 38.3ohm, 100V, 0.01% +/-Tol, -10,10ppm/Cel, 0805, | NIC Components Corp | RN73C2A38R3LTDF vs NTR10T38R3BTR1KF |
NTR10T38R3BTRF | Fixed Resistor, Thin Film, 0.1W, 38.3ohm, 100V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RN73C2A38R3LTDF vs NTR10T38R3BTRF |
PRC0805TTC10X38.3R+-0.01% | Fixed Resistor, Thin Film, 0.1W, 38.3ohm, 100V, 0.01% +/-Tol, -10,10ppm/Cel, 0805, | Precision Resistive Products Inc | RN73C2A38R3LTDF vs PRC0805TTC10X38.3R+-0.01% |
UPTF0805-10W-N-38R3UT-1K | Fixed Resistor, Thin Film, 0.1W, 38.3ohm, 100V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RN73C2A38R3LTDF vs UPTF0805-10W-N-38R3UT-1K |
RN73C2AB38R3T | Fixed Resistor, Thin Film, 0.1W, 38.3ohm, 100V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | RN73C2A38R3LTDF vs RN73C2AB38R3T |
UPTF0805-10W-N-38R3UT | Fixed Resistor, Thin Film, 0.1W, 38.3ohm, 100V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RN73C2A38R3LTDF vs UPTF0805-10W-N-38R3UT |
AR05TPC6X38R3N | Fixed Resistor, Thin Film, 0.1W, 38.3ohm, 100V, 0.01% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73C2A38R3LTDF vs AR05TPC6X38R3N |
AR080538R3+-0.01%TCR10 | Fixed Resistor, Thin Film, 0.1W, 38.3ohm, 100V, 0.01% +/-Tol, 10ppm/Cel, 0805, | SRT Resistor Technology Gmbh | RN73C2A38R3LTDF vs AR080538R3+-0.01%TCR10 |
AR05TTRC6X38R3 | Fixed Resistor, Thin Film, 0.1W, 38.3ohm, 100V, 0.01% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73C2A38R3LTDF vs AR05TTRC6X38R3 |