Part Details for AR05FTBW1371 by Viking Tech Corp
Overview of AR05FTBW1371 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05FTBW1371
AR05FTBW1371 CAD Models
AR05FTBW1371 Part Data Attributes
|
AR05FTBW1371
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05FTBW1371
Viking Tech Corp
Fixed Resistor, Thin Film, 0.125W, 1370ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AR05FTBW1371
This table gives cross-reference parts and alternative options found for AR05FTBW1371. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05FTBW1371, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0510F1371T4E | Fixed Resistor, Thin Film, 0.125W, 1370ohm, 150V, 1% +/-Tol, -10,10ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05FTBW1371 vs TP0510F1371T4E |
RNCF0805FTT1K37 | Fixed Resistor, Thin Film, 0.125W, 1370ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05FTBW1371 vs RNCF0805FTT1K37 |
RP73C2A1K37FTD | Fixed Resistor, Thin Film, 0.125W, 1370ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05FTBW1371 vs RP73C2A1K37FTD |
CRT0805-FW-1371ELF | Fixed Resistor, Thin Film, 0.125W, 1370ohm, 100V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | AR05FTBW1371 vs CRT0805-FW-1371ELF |
NTRH10F1371BTRF | Fixed Resistor, Thin Film, 0.125W, 1370ohm, 150V, 1% +/-Tol, -10,10ppm/Cel, 0805, | NIC Components Corp | AR05FTBW1371 vs NTRH10F1371BTRF |
TP0510F1371RCE | Fixed Resistor, Thin Film, 0.125W, 1370ohm, 150V, 1% +/-Tol, -10,10ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05FTBW1371 vs TP0510F1371RCE |
RNCF0805FKT1K37 | Fixed Resistor, Thin Film, 0.125W, 1370ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05FTBW1371 vs RNCF0805FKT1K37 |
AR05FBBW1371 | Fixed Resistor, Thin Film, 0.125W, 1370ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05FTBW1371 vs AR05FBBW1371 |
TP0510F1371R4E | Fixed Resistor, Thin Film, 0.125W, 1370ohm, 150V, 1% +/-Tol, -10,10ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05FTBW1371 vs TP0510F1371R4E |