Part Details for TP0510F1371R4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TP0510F1371R4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP0510F1371R4E
TP0510F1371R4E CAD Models
TP0510F1371R4E Part Data Attributes
|
TP0510F1371R4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TP0510F1371R4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.125W, 1370ohm, 150V, 1% +/-Tol, -10,10ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1370 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TP | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for TP0510F1371R4E
This table gives cross-reference parts and alternative options found for TP0510F1371R4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0510F1371R4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0510F1371T4E | Fixed Resistor, Thin Film, 0.125W, 1370ohm, 150V, 1% +/-Tol, -10,10ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TP0510F1371R4E vs TP0510F1371T4E |
AR05FTBW1371 | Fixed Resistor, Thin Film, 0.125W, 1370ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | TP0510F1371R4E vs AR05FTBW1371 |
RP73C2A1K37FTDG | Fixed Resistor, Thin Film, 0.125W, 1370ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | TE Connectivity | TP0510F1371R4E vs RP73C2A1K37FTDG |
HPTF0805-RN-1371FT | Fixed Resistor, Thin Film, 0.125W, 1370ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | TP0510F1371R4E vs HPTF0805-RN-1371FT |
RP73C2A1K37FTD | Fixed Resistor, Thin Film, 0.125W, 1370ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | TE Connectivity | TP0510F1371R4E vs RP73C2A1K37FTD |
RNCF0805FKT1K37 | Fixed Resistor, Thin Film, 0.125W, 1370ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | TP0510F1371R4E vs RNCF0805FKT1K37 |
NTRH10F1371BTRF | Fixed Resistor, Thin Film, 0.125W, 1370ohm, 150V, 1% +/-Tol, -10,10ppm/Cel, 0805, | NIC Components Corp | TP0510F1371R4E vs NTRH10F1371BTRF |