AR05FBC6192
Viking Tech Corp
Description: Fixed Resistor, Thin Film, 0.1W, 61900ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP

Overview of AR05FBC6192 by Viking Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AR05FBC6192 by Viking Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AR05FBC6192 by Viking Tech Corp

AR05FBC6192
Viking Tech Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VIKING TECH CORP
Package Description
SMT, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
61900 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
100 V
Want to compare parts?
  1. AR05FBC6192
    Viking Tech Corp
    Fixed Resistor, Thin Film, 0.1W, 61900ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for AR05FBC6192

This table gives cross-reference parts and alternative options found for AR05FBC6192. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05FBC6192, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC0525F6192E4E Fixed Resistor, Thin Film, 0.1W, 61900ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd AR05FBC6192 vs TC0525F6192E4E
TC0525F6192E5E Fixed Resistor, Thin Film, 0.1W, 61900ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd AR05FBC6192 vs TC0525F6192E5E
AR05FTC6192N Fixed Resistor, Thin Film, 0.1W, 61900ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, Viking Tech Corp AR05FBC6192 vs AR05FTC6192N
NTRA10F6192CTRQYF Fixed Resistor, Thin Film, 0.1W, 61900ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP NIC Components Corp AR05FBC6192 vs NTRA10F6192CTRQYF
PRC0805TTC25W61.9K+-1% Fixed Resistor, Thin Film, 0.125W, 61900ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, Precision Resistive Products Inc AR05FBC6192 vs PRC0805TTC25W61.9K+-1%
AS73F2AB6192F Fixed Resistor, Thin Film, 0.1W, 61900ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, MERITEK Electronics Corporation AR05FBC6192 vs AS73F2AB6192F
CPF0805F61K9E1 Fixed Resistor, Thin Film, 0.1W, 61900ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 TE Connectivity AR05FBC6192 vs CPF0805F61K9E1
NTRA10F6192CTR1KQYF Fixed Resistor, Thin Film, 0.1W, 61900ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP NIC Components Corp AR05FBC6192 vs NTRA10F6192CTR1KQYF
PRC0805TC25X61.9K+-1% Fixed Resistor, Thin Film, 0.1W, 61900ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, Precision Resistive Products Inc AR05FBC6192 vs PRC0805TC25X61.9K+-1%
TC0525F6192T4E Fixed Resistor, Thin Film, 0.1W, 61900ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd AR05FBC6192 vs TC0525F6192T4E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR05FBC6192 by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR05FBC6192 by Viking Tech Corp

Select Manufacturer
Which Manufacturer of AR05FBC6192 would you like to use for your alert(s)?
  • Please alert me when AR05FBC6192 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR05FBC6192 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR05FBC6192 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR05FBC6192 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR05FBC6192.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR05FBC6192 by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: