Part Details for CPF0805F61K9E1 by TE Connectivity
Overview of CPF0805F61K9E1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF0805F61K9E1
CPF0805F61K9E1 CAD Models
CPF0805F61K9E1 Part Data Attributes
|
CPF0805F61K9E1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0805F61K9E1
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 61900ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 61900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for CPF0805F61K9E1
This table gives cross-reference parts and alternative options found for CPF0805F61K9E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0805F61K9E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0525F6192E4E | Fixed Resistor, Thin Film, 0.1W, 61900ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CPF0805F61K9E1 vs TC0525F6192E4E |
CAR080561.9KOHMS1%25PPM | Fixed Resistor, Thin Film, 0.1W, 61900ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | CPF0805F61K9E1 vs CAR080561.9KOHMS1%25PPM |
RN73F2ATD6192F | Fixed Resistor, Thin Film, 0.1W, 61900ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | CPF0805F61K9E1 vs RN73F2ATD6192F |
TC0525F6192T4E | Fixed Resistor, Thin Film, 0.1W, 61900ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CPF0805F61K9E1 vs TC0525F6192T4E |
PRC0805TC25W61.9K+-1% | Fixed Resistor, Thin Film, 0.125W, 61900ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | CPF0805F61K9E1 vs PRC0805TC25W61.9K+-1% |
AR05FBC6192N | Fixed Resistor, Thin Film, 0.1W, 61900ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | CPF0805F61K9E1 vs AR05FBC6192N |
RN73F2A6192F | Fixed Resistor, Thin Film, 0.1W, 61900ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | CPF0805F61K9E1 vs RN73F2A6192F |
TFCR0805-10W-E-6192FT | Fixed Resistor, Thin Film, 0.1W, 61900ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | CPF0805F61K9E1 vs TFCR0805-10W-E-6192FT |
AR05FBC6192 | Fixed Resistor, Thin Film, 0.1W, 61900ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CPF0805F61K9E1 vs AR05FBC6192 |
TC0525F6192E5E | Fixed Resistor, Thin Film, 0.1W, 61900ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CPF0805F61K9E1 vs TC0525F6192E5E |