Part Details for AR05DTD3000 by Liean-Gimn Enterprise Co Ltd
Overview of AR05DTD3000 by Liean-Gimn Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05DTD3000
AR05DTD3000 CAD Models
AR05DTD3000 Part Data Attributes
|
AR05DTD3000
Liean-Gimn Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05DTD3000
Liean-Gimn Enterprise Co Ltd
Fixed Resistor, Thin Film, 0.1W, 300ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LIEAN-GIMN ENTERPRISE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR05(F) | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for AR05DTD3000
This table gives cross-reference parts and alternative options found for AR05DTD3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05DTD3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCR0805-8W-C-3000DT | Fixed Resistor, Thin Film, 0.125W, 300ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05DTD3000 vs TFCR0805-8W-C-3000DT |
CPF0805D300RC1 | Fixed Resistor, Thin Film, 0.1W, 300ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05DTD3000 vs CPF0805D300RC1 |
PRC0805TC50X300R+-0.5% | Fixed Resistor, Thin Film, 0.1W, 300ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | AR05DTD3000 vs PRC0805TC50X300R+-0.5% |
CPF0805D300RC | Fixed Resistor, Thin Film, 0.1W, 300ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | TE Connectivity | AR05DTD3000 vs CPF0805D300RC |
AR05DTD3000N | Fixed Resistor, Thin Film, 0.1W, 300ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | AR05DTD3000 vs AR05DTD3000N |
TFCR0805-10W-C-3000DT | Fixed Resistor, Thin Film, 0.1W, 300ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05DTD3000 vs TFCR0805-10W-C-3000DT |
RNCS0805DTC300R | Fixed Resistor, Thin Film, 0.1W, 300ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05DTD3000 vs RNCS0805DTC300R |
NTRC10D3000DTRF | Fixed Resistor, Thin Film, 0.1W, 300ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | AR05DTD3000 vs NTRC10D3000DTRF |
RN73G2A3000D | Fixed Resistor, Thin Film, 0.1W, 300ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | MERITEK Electronics Corporation | AR05DTD3000 vs RN73G2A3000D |
PRC0805TTC50X300R+-0.5% | Fixed Resistor, Thin Film, 0.1W, 300ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | AR05DTD3000 vs PRC0805TTC50X300R+-0.5% |