Part Details for CPF0805D300RC by TE Connectivity
Overview of CPF0805D300RC by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF0805D300RC
CPF0805D300RC CAD Models
CPF0805D300RC Part Data Attributes
|
CPF0805D300RC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0805D300RC
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 300ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for CPF0805D300RC
This table gives cross-reference parts and alternative options found for CPF0805D300RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0805D300RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0805TC50X300R+-0.5% | Fixed Resistor, Thin Film, 0.1W, 300ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | CPF0805D300RC vs PRC0805TC50X300R+-0.5% |
NTRA10D3000DTRQYF | Fixed Resistor, Thin Film, 0.1W, 300ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | CPF0805D300RC vs NTRA10D3000DTRQYF |
AR05DBD3000 | Fixed Resistor, Thin Film, 0.1W, 300ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CPF0805D300RC vs AR05DBD3000 |
PRC0805TTC50X300R+-0.5% | Fixed Resistor, Thin Film, 0.1W, 300ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | CPF0805D300RC vs PRC0805TTC50X300R+-0.5% |
TFCR0805-8W-C-3000DT | Fixed Resistor, Thin Film, 0.125W, 300ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | CPF0805D300RC vs TFCR0805-8W-C-3000DT |
CPF0805D300RC1 | Fixed Resistor, Thin Film, 0.1W, 300ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | CPF0805D300RC vs CPF0805D300RC1 |
RN73G2ATD3000D | Fixed Resistor, Thin Film, 0.1W, 300ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | MERITEK Electronics Corporation | CPF0805D300RC vs RN73G2ATD3000D |
RN73G2A3000D | Fixed Resistor, Thin Film, 0.1W, 300ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | MERITEK Electronics Corporation | CPF0805D300RC vs RN73G2A3000D |
AR05DTD3000N | Fixed Resistor, Thin Film, 0.1W, 300ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | CPF0805D300RC vs AR05DTD3000N |
NTR10D3000DTRF | Fixed Resistor, Thin Film, 0.1W, 300ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | CPF0805D300RC vs NTR10D3000DTRF |