Part Details for AR05DBD2371 by Viking Tech Corp
Overview of AR05DBD2371 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05DBD2371
AR05DBD2371 CAD Models
AR05DBD2371 Part Data Attributes
|
AR05DBD2371
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05DBD2371
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 2370ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for AR05DBD2371
This table gives cross-reference parts and alternative options found for AR05DBD2371. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05DBD2371, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05DPC2X2371 | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05DBD2371 vs AR05DPC2X2371 |
TC0550D2371E5E | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05DBD2371 vs TC0550D2371E5E |
NTR10D2371DTR1KF | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | NIC Components Corp | AR05DBD2371 vs NTR10D2371DTR1KF |
AR05DPC2X2371N | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05DBD2371 vs AR05DPC2X2371N |
AR05DTD2371 | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05DBD2371 vs AR05DTD2371 |
PRC0805TC50X2.37K+-0.5% | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | AR05DBD2371 vs PRC0805TC50X2.37K+-0.5% |
RN73G2A2371D | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR05DBD2371 vs RN73G2A2371D |
TC0550D2371TCE | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05DBD2371 vs TC0550D2371TCE |
NTR10D2371DTRF | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05DBD2371 vs NTR10D2371DTRF |
AR08052K37+-0.5%TCR50 | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, 0805, | SRT Resistor Technology Gmbh | AR05DBD2371 vs AR08052K37+-0.5%TCR50 |