Part Details for NTR10D2371DTRF by NIC Components Corp
Overview of NTR10D2371DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR10D2371DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR10D2371DTRF
|
Avnet Americas | Res Thin Film 0805 2.37K Ohm 0.5% 1/10W ?50ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR10D2371DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0145 / $0.0154 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0124 | Buy Now |
Part Details for NTR10D2371DTRF
NTR10D2371DTRF CAD Models
NTR10D2371DTRF Part Data Attributes
|
NTR10D2371DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10D2371DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 2370ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for NTR10D2371DTRF
This table gives cross-reference parts and alternative options found for NTR10D2371DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10D2371DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05DPC2X2371 | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10D2371DTRF vs AR05DPC2X2371 |
AR05DPC2X2371N | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10D2371DTRF vs AR05DPC2X2371N |
TFCR0805-10W-C-2371DT | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | NTR10D2371DTRF vs TFCR0805-10W-C-2371DT |
TC0550D2371ECE | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTR10D2371DTRF vs TC0550D2371ECE |
AR05DBD2371 | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NTR10D2371DTRF vs AR05DBD2371 |
AR05DTD2371N | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | NTR10D2371DTRF vs AR05DTD2371N |
CAR08052.37KOHMS0.5%50PPM | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Riedon | NTR10D2371DTRF vs CAR08052.37KOHMS0.5%50PPM |
CPF0805D2K37C | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | TE Connectivity | NTR10D2371DTRF vs CPF0805D2K37C |
NTRA10D2371DTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | NTR10D2371DTRF vs NTRA10D2371DTR1KQYF |
AR05DTRC2X2371N | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10D2371DTRF vs AR05DTRC2X2371N |