Part Details for AR05CTD1543N by Viking Tech Corp
Overview of AR05CTD1543N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05CTD1543N
AR05CTD1543N CAD Models
AR05CTD1543N Part Data Attributes
|
AR05CTD1543N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05CTD1543N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 154000ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 154000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for AR05CTD1543N
This table gives cross-reference parts and alternative options found for AR05CTD1543N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05CTD1543N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR10C1543DTR1KF | Fixed Resistor, Thin Film, 0.1W, 154000ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | NIC Components Corp | AR05CTD1543N vs NTR10C1543DTR1KF |
TC0550C1543E5E | Fixed Resistor, Thin Film, 0.1W, 154000ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05CTD1543N vs TC0550C1543E5E |
AS73G2AT1543C | Fixed Resistor, Thin Film, 0.1W, 154000ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | MERITEK Electronics Corporation | AR05CTD1543N vs AS73G2AT1543C |
AR05CBD1543 | Fixed Resistor, Thin Film, 0.1W, 154000ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05CTD1543N vs AR05CBD1543 |
AR05CBD1543N | Fixed Resistor, Thin Film, 0.1W, 154000ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | AR05CTD1543N vs AR05CBD1543N |
NTRA10C1543DTRQYF | Fixed Resistor, Thin Film, 0.1W, 154000ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05CTD1543N vs NTRA10C1543DTRQYF |
PRC0805TTC50X154K+-0.25% | Fixed Resistor, Thin Film, 0.1W, 154000ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | AR05CTD1543N vs PRC0805TTC50X154K+-0.25% |
AR05CTRC2X1543 | Fixed Resistor, Thin Film, 0.1W, 154000ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05CTD1543N vs AR05CTRC2X1543 |
TFCR0805-10W-C-1543CT | Fixed Resistor, Thin Film, 0.1W, 154000ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | AR05CTD1543N vs TFCR0805-10W-C-1543CT |
TC0550C1543ECE | Fixed Resistor, Thin Film, 0.1W, 154000ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05CTD1543N vs TC0550C1543ECE |