Part Details for TC0550C1543ECE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0550C1543ECE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0550C1543ECE
TC0550C1543ECE CAD Models
TC0550C1543ECE Part Data Attributes
|
TC0550C1543ECE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0550C1543ECE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.1W, 154000ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 154000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for TC0550C1543ECE
This table gives cross-reference parts and alternative options found for TC0550C1543ECE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0550C1543ECE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73G2AB1543C | Fixed Resistor, Thin Film, 0.1W, 154000ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | TC0550C1543ECE vs RN73G2AB1543C |
AS73G2AT1543C | Fixed Resistor, Thin Film, 0.1W, 154000ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | MERITEK Electronics Corporation | TC0550C1543ECE vs AS73G2AT1543C |
AR05CTD1543N | Fixed Resistor, Thin Film, 0.1W, 154000ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | TC0550C1543ECE vs AR05CTD1543N |
TC0550C1543E5E | Fixed Resistor, Thin Film, 0.1W, 154000ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | TC0550C1543ECE vs TC0550C1543E5E |
NTR10C1543DTR1KF | Fixed Resistor, Thin Film, 0.1W, 154000ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | NIC Components Corp | TC0550C1543ECE vs NTR10C1543DTR1KF |
CAR0805154KOHMS0.25%50PPM | Fixed Resistor, Thin Film, 0.1W, 154000ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Riedon | TC0550C1543ECE vs CAR0805154KOHMS0.25%50PPM |
TFCR0805-10W-C-1543CT | Fixed Resistor, Thin Film, 0.1W, 154000ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | TC0550C1543ECE vs TFCR0805-10W-C-1543CT |
AR05CTD1543 | Fixed Resistor, Thin Film, 0.1W, 154000ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | TC0550C1543ECE vs AR05CTD1543 |
AR05CBD1543 | Fixed Resistor, Thin Film, 0.1W, 154000ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | TC0550C1543ECE vs AR05CBD1543 |
NTRC10C1543DTRF | Fixed Resistor, Thin Film, 0.1W, 154000ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | NIC Components Corp | TC0550C1543ECE vs NTRC10C1543DTRF |