AR05CBC6653N
Viking Tech Corp
Description: Fixed Resistor, Thin Film, 0.1W, 665000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805,

Overview of AR05CBC6653N by Viking Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AR05CBC6653N by Viking Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AR05CBC6653N by Viking Tech Corp

AR05CBC6653N
Viking Tech Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VIKING TECH CORP
Package Description
SMT, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
665000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.25%
Working Voltage
100 V
Want to compare parts?
  1. AR05CBC6653N
    Viking Tech Corp
    Fixed Resistor, Thin Film, 0.1W, 665000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805,
    VS

Alternate Parts for AR05CBC6653N

This table gives cross-reference parts and alternative options found for AR05CBC6653N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05CBC6653N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RNCS0805CKE665K Fixed Resistor, Thin Film, 0.1W, 665000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc AR05CBC6653N vs RNCS0805CKE665K
AR05CPC3X6653 Fixed Resistor, Thin Film, 0.1W, 665000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, Token Electronics Industry Co Ltd AR05CBC6653N vs AR05CPC3X6653
TFCR0805-10W-E-6653CT Fixed Resistor, Thin Film, 0.1W, 665000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT VENKEL LTD AR05CBC6653N vs TFCR0805-10W-E-6653CT
TC0525C6653TCE Fixed Resistor, Thin Film, 0.1W, 665000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd AR05CBC6653N vs TC0525C6653TCE
TC0525C6653E5E Fixed Resistor, Thin Film, 0.1W, 665000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd AR05CBC6653N vs TC0525C6653E5E
NTRC10C6653CTRF Fixed Resistor, Thin Film, 0.1W, 665000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, NIC Components Corp AR05CBC6653N vs NTRC10C6653CTRF
RNCS0805CTE665K Fixed Resistor, Thin Film, 0.1W, 665000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc AR05CBC6653N vs RNCS0805CTE665K
PRC0805TTC25X665K+-0.25% Fixed Resistor, Thin Film, 0.1W, 665000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, Precision Resistive Products Inc AR05CBC6653N vs PRC0805TTC25X665K+-0.25%
RN73F2AB6653C Fixed Resistor, Thin Film, 0.1W, 665000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP MERITEK Electronics Corporation AR05CBC6653N vs RN73F2AB6653C
TC0525C6653T5E Fixed Resistor, Thin Film, 0.1W, 665000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd AR05CBC6653N vs TC0525C6653T5E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR05CBC6653N by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR05CBC6653N by Viking Tech Corp

  • Please alert me when AR05CBC6653N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR05CBC6653N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR05CBC6653N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR05CBC6653N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR05CBC6653N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR05CBC6653N by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: