Part Details for RN73F2AB6653C by MERITEK Electronics Corporation
Overview of RN73F2AB6653C by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73F2AB6653C
RN73F2AB6653C CAD Models
RN73F2AB6653C Part Data Attributes
|
RN73F2AB6653C
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F2AB6653C
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.1W, 665000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 665000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for RN73F2AB6653C
This table gives cross-reference parts and alternative options found for RN73F2AB6653C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F2AB6653C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS0805CKE665K | Fixed Resistor, Thin Film, 0.1W, 665000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RN73F2AB6653C vs RNCS0805CKE665K |
PRC0805TTC25X665K+-0.25% | Fixed Resistor, Thin Film, 0.1W, 665000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | RN73F2AB6653C vs PRC0805TTC25X665K+-0.25% |
NTR10C6653CTRF | Fixed Resistor, Thin Film, 0.1W, 665000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RN73F2AB6653C vs NTR10C6653CTRF |
TC0525C6653E5E | Fixed Resistor, Thin Film, 0.1W, 665000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RN73F2AB6653C vs TC0525C6653E5E |
PRC0805TC25X665K+-0.25% | Fixed Resistor, Thin Film, 0.1W, 665000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | RN73F2AB6653C vs PRC0805TC25X665K+-0.25% |
AR05CPC3X6653 | Fixed Resistor, Thin Film, 0.1W, 665000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73F2AB6653C vs AR05CPC3X6653 |
TC0525C6653T4E | Fixed Resistor, Thin Film, 0.1W, 665000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RN73F2AB6653C vs TC0525C6653T4E |
TFCR0805-10W-E-6653CT | Fixed Resistor, Thin Film, 0.1W, 665000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | RN73F2AB6653C vs TFCR0805-10W-E-6653CT |
AR05CTC6653N | Fixed Resistor, Thin Film, 0.1W, 665000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | RN73F2AB6653C vs AR05CTC6653N |
AR05CTC6653 | Fixed Resistor, Thin Film, 0.1W, 665000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RN73F2AB6653C vs AR05CTC6653 |