Part Details for AR05BTRC3X2400N by Token Electronics Industry Co Ltd
Overview of AR05BTRC3X2400N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05BTRC3X2400N
AR05BTRC3X2400N CAD Models
AR05BTRC3X2400N Part Data Attributes
|
AR05BTRC3X2400N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05BTRC3X2400N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 240ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for AR05BTRC3X2400N
This table gives cross-reference parts and alternative options found for AR05BTRC3X2400N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05BTRC3X2400N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS0805BKE240R | Fixed Resistor, Thin Film, 0.1W, 240ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05BTRC3X2400N vs RNCS0805BKE240R |
RNC20E241BTP | Fixed Resistor, Thin Film, 0.1W, 240ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0805 | Kamaya Inc | AR05BTRC3X2400N vs RNC20E241BTP |
RN73F2AB2400A | Fixed Resistor, Thin Film, 0.1W, 240ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR05BTRC3X2400N vs RN73F2AB2400A |
RNCS0805BTE240R | Fixed Resistor, Thin Film, 0.1W, 240ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05BTRC3X2400N vs RNCS0805BTE240R |
RN73F2ATD2400A | Fixed Resistor, Thin Film, 0.1W, 240ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR05BTRC3X2400N vs RN73F2ATD2400A |
AR0805240R+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.1W, 240ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | SRT Resistor Technology Gmbh | AR05BTRC3X2400N vs AR0805240R+-0.1%TCR25 |
NTR10B2400CTR1KF | Fixed Resistor, Thin Film, 0.1W, 240ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05BTRC3X2400N vs NTR10B2400CTR1KF |
CPF0805B240RE1 | Fixed Resistor, Thin Film, 0.1W, 240ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | AR05BTRC3X2400N vs CPF0805B240RE1 |
AS73F2AB2400B | Fixed Resistor, Thin Film, 0.1W, 240ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | AR05BTRC3X2400N vs AS73F2AB2400B |
AR05BBC2400N | Fixed Resistor, Thin Film, 0.1W, 240ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | AR05BTRC3X2400N vs AR05BBC2400N |