Part Details for AS73F2AB2400B by MERITEK Electronics Corporation
Overview of AS73F2AB2400B by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for AS73F2AB2400B
AS73F2AB2400B CAD Models
AS73F2AB2400B Part Data Attributes
|
AS73F2AB2400B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AS73F2AB2400B
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.1W, 240ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AS73 | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for AS73F2AB2400B
This table gives cross-reference parts and alternative options found for AS73F2AB2400B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS73F2AB2400B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR10A2400CTR1KF | Fixed Resistor, Thin Film, 0.1W, 240ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | AS73F2AB2400B vs NTR10A2400CTR1KF |
RNCS0805BKE240R | Fixed Resistor, Thin Film, 0.1W, 240ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AS73F2AB2400B vs RNCS0805BKE240R |
AR05BBC2400 | Fixed Resistor, Thin Film, 0.1W, 240ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AS73F2AB2400B vs AR05BBC2400 |
AR05BBC2400 | Fixed Resistor, Thin Film, 0.1W, 240ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Liean-Gimn Enterprise Co Ltd | AS73F2AB2400B vs AR05BBC2400 |
NTR10B2400CTR1KF | Fixed Resistor, Thin Film, 0.1W, 240ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AS73F2AB2400B vs NTR10B2400CTR1KF |
AR05ABC2400 | Fixed Resistor, Thin Film, 0.1W, 240ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AS73F2AB2400B vs AR05ABC2400 |
AR05BTC2400 | Fixed Resistor, Thin Film, 0.1W, 240ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AS73F2AB2400B vs AR05BTC2400 |
TFCR0805-10W-E-2400BT | Fixed Resistor, Thin Film, 0.1W, 240ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | AS73F2AB2400B vs TFCR0805-10W-E-2400BT |
CPF0805A240RE1 | Fixed Resistor, Thin Film, 0.1W, 240ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | AS73F2AB2400B vs CPF0805A240RE1 |
AR05BTC2400 | Fixed Resistor, Thin Film, 0.1W, 240ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Liean-Gimn Enterprise Co Ltd | AS73F2AB2400B vs AR05BTC2400 |