AR05BTRC2W1050
Token Electronics Industry Co Ltd
Description: Fixed Resistor, Thin Film, 0.125W, 105ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805,

Overview of AR05BTRC2W1050 by Token Electronics Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AR05BTRC2W1050 by Token Electronics Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AR05BTRC2W1050 by Token Electronics Industry Co Ltd

AR05BTRC2W1050
Token Electronics Industry Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TOKEN ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
Tape, Paper
Rated Power Dissipation (P)
0.125 W
Resistance
105 Ω
Resistor Type
FIXED RESISTOR
Series
AR
Size Code
0805
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. AR05BTRC2W1050
    Token Electronics Industry Co Ltd
    Fixed Resistor, Thin Film, 0.125W, 105ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805,
    VS

Alternate Parts for AR05BTRC2W1050

This table gives cross-reference parts and alternative options found for AR05BTRC2W1050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05BTRC2W1050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RP73G2A105RBTG Fixed Resistor, Thin Film, 0.125W, 105ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 TE Connectivity AR05BTRC2W1050 vs RP73G2A105RBTG
AR05BTRC2W1050N Fixed Resistor, Thin Film, 0.125W, 105ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, Token Electronics Industry Co Ltd AR05BTRC2W1050 vs AR05BTRC2W1050N
RP73G2A105RATG Fixed Resistor, Thin Film, 0.125W, 105ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805 TE Connectivity AR05BTRC2W1050 vs RP73G2A105RATG
TP0550B1050RCE Fixed Resistor, Thin Film, 0.125W, 105ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd AR05BTRC2W1050 vs TP0550B1050RCE
RTW12E0805A1050-RG70 Fixed Resistor, Thin Film, 0.125W, 105ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Taitron Components Inc AR05BTRC2W1050 vs RTW12E0805A1050-RG70
RTW12E0805B1050-RG70 Fixed Resistor, Thin Film, 0.125W, 105ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Taitron Components Inc AR05BTRC2W1050 vs RTW12E0805B1050-RG70
RP73G2A105RATDF Fixed Resistor, Thin Film, 0.125W, 105ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805 TE Connectivity AR05BTRC2W1050 vs RP73G2A105RATDF
TP0550B1050R4E Fixed Resistor, Thin Film, 0.125W, 105ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd AR05BTRC2W1050 vs TP0550B1050R4E
AR05BPC2W1050N Fixed Resistor, Thin Film, 0.125W, 105ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, Token Electronics Industry Co Ltd AR05BTRC2W1050 vs AR05BPC2W1050N
RP73G2A105RBTD Fixed Resistor, Thin Film, 0.125W, 105ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 TE Connectivity AR05BTRC2W1050 vs RP73G2A105RBTD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR05BTRC2W1050 by Token Electronics Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR05BTRC2W1050 by Token Electronics Industry Co Ltd

  • Please alert me when AR05BTRC2W1050 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AR05BTRC2W1050 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR05BTRC2W1050 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AR05BTRC2W1050 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR05BTRC2W1050.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR05BTRC2W1050 by Token Electronics Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: