Part Details for RP73G2A105RBTG by TE Connectivity
Overview of RP73G2A105RBTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G2A105RBTG
RP73G2A105RBTG CAD Models
RP73G2A105RBTG Part Data Attributes
|
RP73G2A105RBTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2A105RBTG
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 105ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 105 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RP73G2A105RBTG
This table gives cross-reference parts and alternative options found for RP73G2A105RBTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2A105RBTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW12E0805A1050-RG70 | Fixed Resistor, Thin Film, 0.125W, 105ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RP73G2A105RBTG vs RTW12E0805A1050-RG70 |
TP0550B1050R4E | Fixed Resistor, Thin Film, 0.125W, 105ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2A105RBTG vs TP0550B1050R4E |
RP73G2A105RBTDF | Fixed Resistor, Thin Film, 0.125W, 105ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73G2A105RBTG vs RP73G2A105RBTDF |
CRT0805-AZ-1050EAS | Fixed Resistor, Thin Film, 0.125W, 105ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RP73G2A105RBTG vs CRT0805-AZ-1050EAS |
TP0550B1050TCE | Fixed Resistor, Thin Film, 0.125W, 105ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2A105RBTG vs TP0550B1050TCE |
RP73G2A105RATDG | Fixed Resistor, Thin Film, 0.125W, 105ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73G2A105RBTG vs RP73G2A105RATDG |
CRT0805-BZ-1050EAS | Fixed Resistor, Thin Film, 0.125W, 105ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RP73G2A105RBTG vs CRT0805-BZ-1050EAS |
TP0550B1050T5E | Fixed Resistor, Thin Film, 0.125W, 105ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2A105RBTG vs TP0550B1050T5E |
RP73G2A105RATG | Fixed Resistor, Thin Film, 0.125W, 105ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73G2A105RBTG vs RP73G2A105RATG |
RTW12E0805B1050-RG70 | Fixed Resistor, Thin Film, 0.125W, 105ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RP73G2A105RBTG vs RTW12E0805B1050-RG70 |