Part Details for AR05ATRC5X8761 by Token Electronics Industry Co Ltd
Overview of AR05ATRC5X8761 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05ATRC5X8761
AR05ATRC5X8761 CAD Models
AR05ATRC5X8761 Part Data Attributes
|
AR05ATRC5X8761
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05ATRC5X8761
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 8760ohm, 100V, 0.05% +/-Tol, -15,15ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 8760 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for AR05ATRC5X8761
This table gives cross-reference parts and alternative options found for AR05ATRC5X8761. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05ATRC5X8761, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05BTRC5X8761N | Fixed Resistor, Thin Film, 0.1W, 8760ohm, 100V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05ATRC5X8761 vs AR05BTRC5X8761N |
AR05BPC5X8761N | Fixed Resistor, Thin Film, 0.1W, 8760ohm, 100V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05ATRC5X8761 vs AR05BPC5X8761N |
RN73D2AB8761B | Fixed Resistor, Thin Film, 0.1W, 8760ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR05ATRC5X8761 vs RN73D2AB8761B |
AR05BPC5X8761 | Fixed Resistor, Thin Film, 0.1W, 8760ohm, 100V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05ATRC5X8761 vs AR05BPC5X8761 |
RN73D2AB8761A | Fixed Resistor, Thin Film, 0.1W, 8760ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR05ATRC5X8761 vs RN73D2AB8761A |
AR08058K76+-0.1%TCR15 | Fixed Resistor, Thin Film, 0.1W, 8760ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, 0805, | SRT Resistor Technology Gmbh | AR05ATRC5X8761 vs AR08058K76+-0.1%TCR15 |
AR08058K76+-0.05%TCR15 | Fixed Resistor, Thin Film, 0.1W, 8760ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, 0805, | SRT Resistor Technology Gmbh | AR05ATRC5X8761 vs AR08058K76+-0.05%TCR15 |
CAR08058.76KOHMS0.1%15PPM | Fixed Resistor, Thin Film, 0.1W, 8760ohm, 100V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | Riedon | AR05ATRC5X8761 vs CAR08058.76KOHMS0.1%15PPM |
AR05APC5X8761N | Fixed Resistor, Thin Film, 0.1W, 8760ohm, 100V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05ATRC5X8761 vs AR05APC5X8761N |