Part Details for AR05APC5X8761N by Token Electronics Industry Co Ltd
Overview of AR05APC5X8761N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05APC5X8761N
AR05APC5X8761N CAD Models
AR05APC5X8761N Part Data Attributes
|
AR05APC5X8761N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05APC5X8761N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 8760ohm, 100V, 0.05% +/-Tol, -15,15ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 8760 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for AR05APC5X8761N
This table gives cross-reference parts and alternative options found for AR05APC5X8761N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05APC5X8761N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN73D2AB8761A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8760ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | AR05APC5X8761N vs RN73D2AB8761A |
AR05BPC5X8761N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8760ohm, 100V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | AR05APC5X8761N vs AR05BPC5X8761N |
AR05ATRC5X8761N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8760ohm, 100V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | AR05APC5X8761N vs AR05ATRC5X8761N |
RNCS0805BKS8K76 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8760ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | AR05APC5X8761N vs RNCS0805BKS8K76 |
NTR10B8761NTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8760ohm, 100V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | AR05APC5X8761N vs NTR10B8761NTR1KF |
NTR10A8761NTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8760ohm, 100V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | AR05APC5X8761N vs NTR10A8761NTR1KF |
AR05BTRC5X8761N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8760ohm, 100V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | AR05APC5X8761N vs AR05BTRC5X8761N |
RN73D2AB8761B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8760ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | AR05APC5X8761N vs RN73D2AB8761B |
AR08058K76+-0.1%TCR15 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8760ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, 0805, | AR05APC5X8761N vs AR08058K76+-0.1%TCR15 |
RNCS0805BTS8K76 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8760ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | AR05APC5X8761N vs RNCS0805BTS8K76 |