Part Details for AR05APC6X87R6 by Token Electronics Industry Co Ltd
Overview of AR05APC6X87R6 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05APC6X87R6
AR05APC6X87R6 CAD Models
AR05APC6X87R6 Part Data Attributes
|
AR05APC6X87R6
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05APC6X87R6
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 87.6ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 87.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for AR05APC6X87R6
This table gives cross-reference parts and alternative options found for AR05APC6X87R6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05APC6X87R6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTR10B87R6BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 87.6ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | AR05APC6X87R6 vs NTR10B87R6BTRF |
RN73C2AB87R6A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 87.6ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | AR05APC6X87R6 vs RN73C2AB87R6A |
NTR10B87R6BTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 87.6ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | AR05APC6X87R6 vs NTR10B87R6BTR1KF |
AR080587R6+-0.05%TCR10 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.1W, 87.6ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, 0805, | AR05APC6X87R6 vs AR080587R6+-0.05%TCR10 |
CAR080587.6OHMS0.05%10PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 87.6ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | AR05APC6X87R6 vs CAR080587.6OHMS0.05%10PPM |
AR080587R6+-0.1%TCR10 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.1W, 87.6ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, 0805, | AR05APC6X87R6 vs AR080587R6+-0.1%TCR10 |
NTR10A87R6BTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 87.6ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | AR05APC6X87R6 vs NTR10A87R6BTR1KF |
AR05ATRC6X87R6N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 87.6ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | AR05APC6X87R6 vs AR05ATRC6X87R6N |
RN73C2AB87R6B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 87.6ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | AR05APC6X87R6 vs RN73C2AB87R6B |
AR05ATRC6X87R6 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 87.6ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | AR05APC6X87R6 vs AR05ATRC6X87R6 |