Part Details for AR03TBBY4320N by Viking Tech Corp
Overview of AR03TBBY4320N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03TBBY4320N
AR03TBBY4320N CAD Models
AR03TBBY4320N Part Data Attributes
|
AR03TBBY4320N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03TBBY4320N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 432ohm, 50V, 0.01% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 432 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 50 V |
Alternate Parts for AR03TBBY4320N
This table gives cross-reference parts and alternative options found for AR03TBBY4320N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03TBBY4320N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPTF0603-16W-N-4320UT-1K | Fixed Resistor, Thin Film, 0.063W, 432ohm, 50V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03TBBY4320N vs UPTF0603-16W-N-4320UT-1K |
AR0603432R+-0.01%TCR10 | Fixed Resistor, Thin Film, 0.0625W, 432ohm, 50V, 0.01% +/-Tol, 10ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03TBBY4320N vs AR0603432R+-0.01%TCR10 |
CAR0603432OHMS0.01%10PPM | Fixed Resistor, Thin Film, 0.0625W, 432ohm, 50V, 0.01% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | AR03TBBY4320N vs CAR0603432OHMS0.01%10PPM |
AR03TTBY4320 | Fixed Resistor, Thin Film, 0.0625W, 432ohm, 50V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AR03TBBY4320N vs AR03TTBY4320 |
NTR06T4320BTR1KF | Fixed Resistor, Thin Film, 0.063W, 432ohm, 50V, 0.01% +/-Tol, -10,10ppm/Cel, 0603, | NIC Components Corp | AR03TBBY4320N vs NTR06T4320BTR1KF |
UPTF0603-16W-N-4320UT | Fixed Resistor, Thin Film, 0.063W, 432ohm, 50V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03TBBY4320N vs UPTF0603-16W-N-4320UT |
RN73C1J432RLTDG | RESISTOR, THIN FILM, 0.063W, 0.01%, 10ppm, 432ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | AR03TBBY4320N vs RN73C1J432RLTDG |
RT0603AA432010PPM | Fixed Resistor, Thin Film, 0.0625W, 432ohm, 50V, 0.01% +/-Tol, -10,10ppm/Cel, 0603, | Synton-Tech Corp | AR03TBBY4320N vs RT0603AA432010PPM |
RN73C1J432RLTDF | RESISTOR, THIN FILM, 0.063W, 0.01%, 10ppm, 432ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | AR03TBBY4320N vs RN73C1J432RLTDF |
AR03TTRC6Y4320 | Fixed Resistor, Thin Film, 0.0625W, 432ohm, 50V, 0.01% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03TBBY4320N vs AR03TTRC6Y4320 |