Part Details for AR03TTRC6Y4320 by Token Electronics Industry Co Ltd
Overview of AR03TTRC6Y4320 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03TTRC6Y4320
AR03TTRC6Y4320 CAD Models
AR03TTRC6Y4320 Part Data Attributes
|
AR03TTRC6Y4320
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03TTRC6Y4320
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 432ohm, 50V, 0.01% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 432 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 50 V |
Alternate Parts for AR03TTRC6Y4320
This table gives cross-reference parts and alternative options found for AR03TTRC6Y4320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03TTRC6Y4320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTR06T4320BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 432ohm, 50V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | AR03TTRC6Y4320 vs NTR06T4320BTRF |
NTR06T4320BTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 432ohm, 50V, 0.01% +/-Tol, -10,10ppm/Cel, 0603, | AR03TTRC6Y4320 vs NTR06T4320BTR1KF |
RN73C1JB4320T | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 432ohm, 50V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | AR03TTRC6Y4320 vs RN73C1JB4320T |
RN73C1J432RLTDG | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.063W, 0.01%, 10ppm, 432ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | AR03TTRC6Y4320 vs RN73C1J432RLTDG |
AR03TBBY4320 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 432ohm, 50V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | AR03TTRC6Y4320 vs AR03TBBY4320 |
AR03TPC6Y4320 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 432ohm, 50V, 0.01% +/-Tol, -10,10ppm/Cel, 0603, | AR03TTRC6Y4320 vs AR03TPC6Y4320 |
RN73C1J432RLTDF | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.063W, 0.01%, 10ppm, 432ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | AR03TTRC6Y4320 vs RN73C1J432RLTDF |
AR0603432R+-0.01%TCR10 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 432ohm, 50V, 0.01% +/-Tol, 10ppm/Cel, 0603, | AR03TTRC6Y4320 vs AR0603432R+-0.01%TCR10 |
AR03TTBY4320 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 432ohm, 50V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | AR03TTRC6Y4320 vs AR03TTBY4320 |
CAR0603432OHMS0.01%10PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 432ohm, 50V, 0.01% +/-Tol, -10,10ppm/Cel, 0603, | AR03TTRC6Y4320 vs CAR0603432OHMS0.01%10PPM |