AR03FTCX1911
Viking Tech Corp
Description: Fixed Resistor, Thin Film, 0.1W, 1910ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP

Overview of AR03FTCX1911 by Viking Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AR03FTCX1911 by Viking Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AR03FTCX1911 by Viking Tech Corp

AR03FTCX1911
Viking Tech Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VIKING TECH CORP
Package Description
SMT, 0603
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
1910 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. AR03FTCX1911
    Viking Tech Corp
    Fixed Resistor, Thin Film, 0.1W, 1910ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for AR03FTCX1911

This table gives cross-reference parts and alternative options found for AR03FTCX1911. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03FTCX1911, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTX031911FDP3 Fixed Resistor, Thin Film, 0.1W, 1910ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, Ralec AR03FTCX1911 vs RTX031911FDP3
RN731JTTDD1911F25 Fixed Resistor, Thin Film, 0.063W, 1910ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc AR03FTCX1911 vs RN731JTTDD1911F25
RT0603FRD071K91 Fixed Resistor, Thin Film, 0.1W, 1910ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603 YAGEO Corporation AR03FTCX1911 vs RT0603FRD071K91
CRT0603-FY-1911EAS Fixed Resistor, Thin Film, 0.1W, 1910ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Bourns Inc AR03FTCX1911 vs CRT0603-FY-1911EAS
RP73F1J1K91FTDF RESISTOR, THIN FILM, 0.1W, 1%, 25ppm, 1910ohm, SURFACE MOUNT, 0603, CHIP TE Connectivity AR03FTCX1911 vs RP73F1J1K91FTDF
BLU0603A-1911-FT25 Fixed Resistor, Thin Film, 0.1W, 1910ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc AR03FTCX1911 vs BLU0603A-1911-FT25
SF06R1911FTLQ Fixed Resistor, Thin Film, 0.1W, 1910ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation AR03FTCX1911 vs SF06R1911FTLQ
BLU0603-1911-FT25 Fixed Resistor, Thin Film, 0.1W, 1910ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc AR03FTCX1911 vs BLU0603-1911-FT25
SF06R1911FALQ Fixed Resistor, Thin Film, 0.1W, 1910ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation AR03FTCX1911 vs SF06R1911FALQ
RBP06FBP1911 Fixed Resistor, Thin Film, 0.125W, 1910ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd AR03FTCX1911 vs RBP06FBP1911

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR03FTCX1911 by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR03FTCX1911 by Viking Tech Corp

Select Manufacturer
Which Manufacturer of AR03FTCX1911 would you like to use for your alert(s)?
  • Please alert me when AR03FTCX1911 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR03FTCX1911 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR03FTCX1911 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR03FTCX1911 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR03FTCX1911.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR03FTCX1911 by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: