RTX031911FDP3
Ralec
Description: Fixed Resistor, Thin Film, 0.1W, 1910ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603,

Overview of RTX031911FDP3 by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Agriculture Technology Telecommunications

CAD Models for RTX031911FDP3 by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTX031911FDP3 by Ralec

RTX031911FDP3
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.1 W
Resistance
1910 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. RTX031911FDP3
    Ralec
    Fixed Resistor, Thin Film, 0.1W, 1910ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603,
    VS

Alternate Parts for RTX031911FDP3

This table gives cross-reference parts and alternative options found for RTX031911FDP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX031911FDP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN731JTTDD1911F25 Fixed Resistor, Thin Film, 0.063W, 1910ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RTX031911FDP3 vs RN731JTTDD1911F25
RT0603FRD071K91 Fixed Resistor, Thin Film, 0.1W, 1910ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603 YAGEO Corporation RTX031911FDP3 vs RT0603FRD071K91
CRT0603-FY-1911EAS Fixed Resistor, Thin Film, 0.1W, 1910ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Bourns Inc RTX031911FDP3 vs CRT0603-FY-1911EAS
RP73F1J1K91FTDF RESISTOR, THIN FILM, 0.1W, 1%, 25ppm, 1910ohm, SURFACE MOUNT, 0603, CHIP TE Connectivity RTX031911FDP3 vs RP73F1J1K91FTDF
BLU0603A-1911-FT25 Fixed Resistor, Thin Film, 0.1W, 1910ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc RTX031911FDP3 vs BLU0603A-1911-FT25
SF06R1911FTLQ Fixed Resistor, Thin Film, 0.1W, 1910ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation RTX031911FDP3 vs SF06R1911FTLQ
BLU0603-1911-FT25 Fixed Resistor, Thin Film, 0.1W, 1910ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc RTX031911FDP3 vs BLU0603-1911-FT25
SF06R1911FALQ Fixed Resistor, Thin Film, 0.1W, 1910ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation RTX031911FDP3 vs SF06R1911FALQ
RBP06FBP1911 Fixed Resistor, Thin Film, 0.125W, 1910ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd RTX031911FDP3 vs RBP06FBP1911
P0603E1911FBTE Fixed Resistor, Thin Film, 0.125W, 1910ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies RTX031911FDP3 vs P0603E1911FBTE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTX031911FDP3 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTX031911FDP3 by Ralec

Select Manufacturer
Which Manufacturer of RTX031911FDP3 would you like to use for your alert(s)?
  • Please alert me when RTX031911FDP3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTX031911FDP3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTX031911FDP3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTX031911FDP3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTX031911FDP3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTX031911FDP3 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: