Datasheets
AR03FBD2743 by: Viking Tech Corp

Fixed Resistor, Thin Film, 0.25W, 274000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP

Part Details for AR03FBD2743 by Viking Tech Corp

Overview of AR03FBD2743 by Viking Tech Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AR03FBD2743

AR03FBD2743 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AR03FBD2743 Part Data Attributes

AR03FBD2743 Viking Tech Corp
Buy Now Datasheet
Compare Parts:
AR03FBD2743 Viking Tech Corp Fixed Resistor, Thin Film, 0.25W, 274000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VIKING TECH CORP
Package Description SMT, 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.55 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.8 mm
Packing Method BULK
Rated Power Dissipation (P) 0.0625 W
Rated Temperature 70 °C
Resistance 274000 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Alternate Parts for AR03FBD2743

This table gives cross-reference parts and alternative options found for AR03FBD2743. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03FBD2743, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AS73G1JB2743F Fixed Resistor, Thin Film, 0.0625W, 274000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, MERITEK Electronics Corporation AR03FBD2743 vs AS73G1JB2743F
TFCR0603-10W-C-2743FT Fixed Resistor, Thin Film, 0.1W, 274000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD AR03FBD2743 vs TFCR0603-10W-C-2743FT
TC0350F2743ECE Fixed Resistor, Thin Film, 0.0625W, 274000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd AR03FBD2743 vs TC0350F2743ECE
RN73G1J2743F Fixed Resistor, Thin Film, 0.0625W, 274000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, MERITEK Electronics Corporation AR03FBD2743 vs RN73G1J2743F
RN73G1JTD2743F Fixed Resistor, Thin Film, 0.0625W, 274000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP MERITEK Electronics Corporation AR03FBD2743 vs RN73G1JTD2743F
CPF0603F274KC1 Fixed Resistor, Thin Film, 0.063W, 274000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 TE Connectivity AR03FBD2743 vs CPF0603F274KC1
SF06T2743FALQ Fixed Resistor, Thin Film, 0.0625W, 274000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation AR03FBD2743 vs SF06T2743FALQ
RN06F2743CT5-50 Fixed Resistor, Thin Film, 0.0625W, 274000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, Cal-Chip Electronics AR03FBD2743 vs RN06F2743CT5-50
TFCR0603-16W-C-2743FT Fixed Resistor, Thin Film, 0.063W, 274000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD AR03FBD2743 vs TFCR0603-16W-C-2743FT
NTR06F2743DTRF Fixed Resistor, Thin Film, 0.063W, 274000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp AR03FBD2743 vs NTR06F2743DTRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR03FBD2743 by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR03FBD2743 by Viking Tech Corp

Select Manufacturer
Which Manufacturer of AR03FBD2743 would you like to use for your alert(s)?
  • Please alert me when AR03FBD2743 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR03FBD2743 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR03FBD2743 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR03FBD2743 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR03FBD2743.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR03FBD2743 by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: