There are no models available for this part yet.
Overview of RN73G1J2743F by MERITEK Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
CAD Models for RN73G1J2743F by MERITEK Electronics Corporation
Part Data Attributes for RN73G1J2743F by MERITEK Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MERITEK ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.55 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.0625 W
|
Resistance
|
274000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for RN73G1J2743F
This table gives cross-reference parts and alternative options found for RN73G1J2743F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G1J2743F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03FBD2743 | Fixed Resistor, Thin Film, 0.25W, 274000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RN73G1J2743F vs AR03FBD2743 |
AS73G1JB2743F | Fixed Resistor, Thin Film, 0.0625W, 274000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | RN73G1J2743F vs AS73G1JB2743F |
TFCR0603-10W-C-2743FT | Fixed Resistor, Thin Film, 0.1W, 274000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RN73G1J2743F vs TFCR0603-10W-C-2743FT |
TC0350F2743ECE | Fixed Resistor, Thin Film, 0.0625W, 274000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RN73G1J2743F vs TC0350F2743ECE |
RN73G1JTD2743F | Fixed Resistor, Thin Film, 0.0625W, 274000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | RN73G1J2743F vs RN73G1JTD2743F |
CPF0603F274KC1 | Fixed Resistor, Thin Film, 0.063W, 274000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RN73G1J2743F vs CPF0603F274KC1 |
SF06T2743FALQ | Fixed Resistor, Thin Film, 0.0625W, 274000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73G1J2743F vs SF06T2743FALQ |
RN06F2743CT5-50 | Fixed Resistor, Thin Film, 0.0625W, 274000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | RN73G1J2743F vs RN06F2743CT5-50 |
TFCR0603-16W-C-2743FT | Fixed Resistor, Thin Film, 0.063W, 274000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RN73G1J2743F vs TFCR0603-16W-C-2743FT |
NTR06F2743DTRF | Fixed Resistor, Thin Film, 0.063W, 274000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RN73G1J2743F vs NTR06F2743DTRF |