Part Details for AR03DTRC3X1910N by Token Electronics Industry Co Ltd
Overview of AR03DTRC3X1910N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03DTRC3X1910N
AR03DTRC3X1910N CAD Models
AR03DTRC3X1910N Part Data Attributes
|
AR03DTRC3X1910N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03DTRC3X1910N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 191ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 191 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AR03DTRC3X1910N
This table gives cross-reference parts and alternative options found for AR03DTRC3X1910N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03DTRC3X1910N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603D191025PPM | Fixed Resistor, Thin Film, 0.0625W, 191ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Synton-Tech Corp | AR03DTRC3X1910N vs RT0603D191025PPM |
RN73F1JTD1910D | Fixed Resistor, Thin Film, 0.0625W, 191ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR03DTRC3X1910N vs RN73F1JTD1910D |
AR03DPC3X1910N | Fixed Resistor, Thin Film, 0.1W, 191ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03DTRC3X1910N vs AR03DPC3X1910N |
NTR06D1910CTR1KF | Fixed Resistor, Thin Film, 0.063W, 191ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | AR03DTRC3X1910N vs NTR06D1910CTR1KF |
RNCS0603DTE191R | Fixed Resistor, Thin Film, 0.063W, 191ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03DTRC3X1910N vs RNCS0603DTE191R |
AR0603191R+-0.5%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 191ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03DTRC3X1910N vs AR0603191R+-0.5%TCR25 |
CPF0603D191RE | Fixed Resistor, Thin Film, 0.063W, 191ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03DTRC3X1910N vs CPF0603D191RE |
RN73F1JB1910D | Fixed Resistor, Thin Film, 0.0625W, 191ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03DTRC3X1910N vs RN73F1JB1910D |
RNCS0603DKE191R | Fixed Resistor, Thin Film, 0.063W, 191ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03DTRC3X1910N vs RNCS0603DKE191R |
RN73F1J1910D | Fixed Resistor, Thin Film, 0.0625W, 191ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR03DTRC3X1910N vs RN73F1J1910D |