Part Details for RT0603D191025PPM by Synton-Tech Corp
Overview of RT0603D191025PPM by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603D191025PPM
RT0603D191025PPM CAD Models
RT0603D191025PPM Part Data Attributes
|
RT0603D191025PPM
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
RT0603D191025PPM
Synton-Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 191ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 191 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RT0603D191025PPM
This table gives cross-reference parts and alternative options found for RT0603D191025PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603D191025PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F1J1910D | Fixed Resistor, Thin Film, 0.0625W, 191ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RT0603D191025PPM vs RN73F1J1910D |
RN73F1JB1910D | Fixed Resistor, Thin Film, 0.0625W, 191ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | RT0603D191025PPM vs RN73F1JB1910D |
WF06U1910DVLQ | Fixed Resistor, Thin Film, 0.0625W, 191ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603D191025PPM vs WF06U1910DVLQ |
NTRA06D1910CTRQYF | Fixed Resistor, Thin Film, 0.063W, 191ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RT0603D191025PPM vs NTRA06D1910CTRQYF |
AR03DBC1910 | Fixed Resistor, Thin Film, 0.25W, 191ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RT0603D191025PPM vs AR03DBC1910 |
TC0325D1910T4E | Fixed Resistor, Thin Film, 0.0625W, 191ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603D191025PPM vs TC0325D1910T4E |
NTRA06D1910CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 191ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RT0603D191025PPM vs NTRA06D1910CTR1KQYF |
RNCS0603DKE191R | Fixed Resistor, Thin Film, 0.063W, 191ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RT0603D191025PPM vs RNCS0603DKE191R |
RN73F1JTD1910D | Fixed Resistor, Thin Film, 0.0625W, 191ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RT0603D191025PPM vs RN73F1JTD1910D |
CAR0603191OHMS0.5%25PPM | Fixed Resistor, Thin Film, 0.0625W, 191ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | RT0603D191025PPM vs CAR0603191OHMS0.5%25PPM |