Part Details for AR03DTRC2X94R2 by Token Electronics Industry Co Ltd
Overview of AR03DTRC2X94R2 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03DTRC2X94R2
AR03DTRC2X94R2 CAD Models
AR03DTRC2X94R2 Part Data Attributes
|
AR03DTRC2X94R2
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03DTRC2X94R2
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 94.2ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 94.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AR03DTRC2X94R2
This table gives cross-reference parts and alternative options found for AR03DTRC2X94R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03DTRC2X94R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS73G1JT94R2D | Fixed Resistor, Thin Film, 0.0625W, 94.2ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03DTRC2X94R2 vs AS73G1JT94R2D |
RN06D94R2CT5-50 | Fixed Resistor, Thin Film, 0.0625W, 94.2ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | AR03DTRC2X94R2 vs RN06D94R2CT5-50 |
RNCS0603DKC94R2 | Fixed Resistor, Thin Film, 0.063W, 94.2ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03DTRC2X94R2 vs RNCS0603DKC94R2 |
RN73G1JTD94R2D | Fixed Resistor, Thin Film, 0.0625W, 94.2ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR03DTRC2X94R2 vs RN73G1JTD94R2D |
TFCR0603-10W-C-94R2DT | Fixed Resistor, Thin Film, 0.1W, 94.2ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AR03DTRC2X94R2 vs TFCR0603-10W-C-94R2DT |
NTR06D94R2DTR1KF | Fixed Resistor, Thin Film, 0.063W, 94.2ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | AR03DTRC2X94R2 vs NTR06D94R2DTR1KF |
SF06T94R2DTL | Fixed Resistor, Thin Film, 0.0625W, 94.2ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03DTRC2X94R2 vs SF06T94R2DTL |
CAR060394.2OHMS0.5%50PPM | Fixed Resistor, Thin Film, 0.0625W, 94.2ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | AR03DTRC2X94R2 vs CAR060394.2OHMS0.5%50PPM |
WF06T94R2DTLQ | Fixed Resistor, Thin Film, 0.0625W, 94.2ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03DTRC2X94R2 vs WF06T94R2DTLQ |
WF06T94R2DTL | Fixed Resistor, Thin Film, 0.0625W, 94.2ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | AR03DTRC2X94R2 vs WF06T94R2DTL |