Part Details for WF06T94R2DTLQ by Walsin Technology Corporation
Overview of WF06T94R2DTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06T94R2DTLQ
WF06T94R2DTLQ CAD Models
WF06T94R2DTLQ Part Data Attributes
|
WF06T94R2DTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06T94R2DTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 94.2ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 94.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for WF06T94R2DTLQ
This table gives cross-reference parts and alternative options found for WF06T94R2DTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06T94R2DTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03DTRC2X94R2 | Fixed Resistor, Thin Film, 0.1W, 94.2ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06T94R2DTLQ vs AR03DTRC2X94R2 |
AS73G1JT94R2D | Fixed Resistor, Thin Film, 0.0625W, 94.2ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | WF06T94R2DTLQ vs AS73G1JT94R2D |
RN06D94R2CT5-50 | Fixed Resistor, Thin Film, 0.0625W, 94.2ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | WF06T94R2DTLQ vs RN06D94R2CT5-50 |
RNCS0603DKC94R2 | Fixed Resistor, Thin Film, 0.063W, 94.2ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | WF06T94R2DTLQ vs RNCS0603DKC94R2 |
RN73G1JTD94R2D | Fixed Resistor, Thin Film, 0.0625W, 94.2ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | WF06T94R2DTLQ vs RN73G1JTD94R2D |
TFCR0603-10W-C-94R2DT | Fixed Resistor, Thin Film, 0.1W, 94.2ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | WF06T94R2DTLQ vs TFCR0603-10W-C-94R2DT |
NTR06D94R2DTR1KF | Fixed Resistor, Thin Film, 0.063W, 94.2ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | WF06T94R2DTLQ vs NTR06D94R2DTR1KF |
SF06T94R2DTL | Fixed Resistor, Thin Film, 0.0625W, 94.2ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06T94R2DTLQ vs SF06T94R2DTL |
CAR060394.2OHMS0.5%50PPM | Fixed Resistor, Thin Film, 0.0625W, 94.2ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | WF06T94R2DTLQ vs CAR060394.2OHMS0.5%50PPM |
WF06T94R2DTL | Fixed Resistor, Thin Film, 0.0625W, 94.2ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | WF06T94R2DTLQ vs WF06T94R2DTL |