Part Details for AR03DTDX0360N by Viking Tech Corp
Overview of AR03DTDX0360N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03DTDX0360N
AR03DTDX0360N CAD Models
AR03DTDX0360N Part Data Attributes
|
AR03DTDX0360N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03DTDX0360N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 36ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 36 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for AR03DTDX0360N
This table gives cross-reference parts and alternative options found for AR03DTDX0360N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03DTDX0360N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H1JTTD36R0D50 | Fixed Resistor, Metal Film, 0.1W, 36ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR03DTDX0360N vs RN73H1JTTD36R0D50 |
RT0603DRE1036RL | Fixed Resistor, Thin Film, 0.1W, 36ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AR03DTDX0360N vs RT0603DRE1036RL |
RTX0336R0DETP | Fixed Resistor, Thin Film, 0.1W, 36ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | AR03DTDX0360N vs RTX0336R0DETP |
RN731JLTDD36R0D50 | Fixed Resistor, Thin Film, 0.063W, 36ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AR03DTDX0360N vs RN731JLTDD36R0D50 |
CRT0603-DZ-36R0EAS | Fixed Resistor, Thin Film, 0.1W, 36ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | AR03DTDX0360N vs CRT0603-DZ-36R0EAS |
RTX0336R0DEP3 | Fixed Resistor, Thin Film, 0.1W, 36ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | AR03DTDX0360N vs RTX0336R0DEP3 |
SF06Q36R0DTLA | Fixed Resistor, Thin Film, 0.1W, 36ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03DTDX0360N vs SF06Q36R0DTLA |
NTRH06D36R0DTRF | Fixed Resistor, Thin Film, 0.1W, 36ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03DTDX0360N vs NTRH06D36R0DTRF |
RN731JTTDD36R0D50 | Fixed Resistor, Thin Film, 0.063W, 36ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR03DTDX0360N vs RN731JTTDD36R0D50 |
RNCH0603DTC36R0 | Fixed Resistor, Thin Film, 0.1W, 36ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03DTDX0360N vs RNCH0603DTC36R0 |