RNCH0603DTC36R0
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 0.1W, 36ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP

Overview of RNCH0603DTC36R0 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RNCH0603DTC36R0 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNCH0603DTC36R0 by SEI Stackpole Electronics Inc

RNCH0603DTC36R0
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
36 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. RNCH0603DTC36R0
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 0.1W, 36ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for RNCH0603DTC36R0

This table gives cross-reference parts and alternative options found for RNCH0603DTC36R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCH0603DTC36R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
239044463609L Fixed Resistor, Thin Film, 0.1W, 36ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation RNCH0603DTC36R0 vs 239044463609L
RN73H1JTTD36R0D50 Fixed Resistor, Metal Film, 0.1W, 36ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RNCH0603DTC36R0 vs RN73H1JTTD36R0D50
PRC0603TC50X36R+-0.5% Fixed Resistor, Thin Film, 0.1W, 36ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, Precision Resistive Products Inc RNCH0603DTC36R0 vs PRC0603TC50X36R+-0.5%
RN731JTTD36R0D50 Fixed Resistor, Thin Film, 0.063W, 36ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RNCH0603DTC36R0 vs RN731JTTD36R0D50
WF06Q36R0DTLQ Fixed Resistor, Thin Film, 0.1W, 36ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation RNCH0603DTC36R0 vs WF06Q36R0DTLQ
AT0603DRE0736RL Fixed Resistor, Thin Film, 0.1W, 36ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RNCH0603DTC36R0 vs AT0603DRE0736RL
RN731JLTDD36R0D50 Fixed Resistor, Thin Film, 0.063W, 36ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RNCH0603DTC36R0 vs RN731JLTDD36R0D50
NTRA06HD36R0DTRQYF Fixed Resistor, Thin Film, 0.1W, 36ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp RNCH0603DTC36R0 vs NTRA06HD36R0DTRQYF
CRT0603-DZ-36R0EAS Fixed Resistor, Thin Film, 0.1W, 36ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Bourns Inc RNCH0603DTC36R0 vs CRT0603-DZ-36R0EAS
RTX0336R0DEP3 Fixed Resistor, Thin Film, 0.1W, 36ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, Ralec RNCH0603DTC36R0 vs RTX0336R0DEP3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCH0603DTC36R0 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCH0603DTC36R0 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNCH0603DTC36R0 would you like to use for your alert(s)?
  • Please alert me when RNCH0603DTC36R0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNCH0603DTC36R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCH0603DTC36R0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNCH0603DTC36R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCH0603DTC36R0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCH0603DTC36R0 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: