Part Details for AR03DTCX3303 by Viking Tech Corp
Overview of AR03DTCX3303 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03DTCX3303
AR03DTCX3303 CAD Models
AR03DTCX3303 Part Data Attributes
|
AR03DTCX3303
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03DTCX3303
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 330000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for AR03DTCX3303
This table gives cross-reference parts and alternative options found for AR03DTCX3303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03DTCX3303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06R3303DTLQ | Fixed Resistor, Thin Film, 0.1W, 330000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03DTCX3303 vs SF06R3303DTLQ |
SF06R3303DTLA | Fixed Resistor, Thin Film, 0.1W, 330000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03DTCX3303 vs SF06R3303DTLA |
AR03DBCX3303N | Fixed Resistor, Thin Film, 0.1W, 330000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | AR03DTCX3303 vs AR03DBCX3303N |
RN73H1JTTD3303D25 | Fixed Resistor, Metal Film, 0.1W, 330000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR03DTCX3303 vs RN73H1JTTD3303D25 |
RTX033303DDTP | Fixed Resistor, Thin Film, 0.1W, 330000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | AR03DTCX3303 vs RTX033303DDTP |
AS0603E3303D-T5 | Fixed Resistor, Thin Film, 0.1W, 330000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | AR03DTCX3303 vs AS0603E3303D-T5 |
RN731JTTD3303D25 | Fixed Resistor, Thin Film, 0.063W, 330000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR03DTCX3303 vs RN731JTTD3303D25 |
RT0603DRD10330KL | Fixed Resistor, Thin Film, 0.1W, 330000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AR03DTCX3303 vs RT0603DRD10330KL |
RP73F1J330KDTDG | Fixed Resistor, Thin Film, 0.1W, 330000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03DTCX3303 vs RP73F1J330KDTDG |
AT0603DRD07330KL | Fixed Resistor, Thin Film, 0.1W, 330000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AR03DTCX3303 vs AT0603DRD07330KL |