Part Details for RT0603DRD10330KL by YAGEO Corporation
Overview of RT0603DRD10330KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603DRD10330KL
RT0603DRD10330KL CAD Models
RT0603DRD10330KL Part Data Attributes
|
RT0603DRD10330KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603DRD10330KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 330000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RT0603DRD10330KL
This table gives cross-reference parts and alternative options found for RT0603DRD10330KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRD10330KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06R3303DTLQ | Fixed Resistor, Thin Film, 0.1W, 330000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603DRD10330KL vs SF06R3303DTLQ |
SF06R3303DTLA | Fixed Resistor, Thin Film, 0.1W, 330000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603DRD10330KL vs SF06R3303DTLA |
AR03DBCX3303N | Fixed Resistor, Thin Film, 0.1W, 330000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | RT0603DRD10330KL vs AR03DBCX3303N |
RN73H1JTTD3303D25 | Fixed Resistor, Metal Film, 0.1W, 330000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0603DRD10330KL vs RN73H1JTTD3303D25 |
RTX033303DDTP | Fixed Resistor, Thin Film, 0.1W, 330000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RT0603DRD10330KL vs RTX033303DDTP |
AS0603E3303D-T5 | Fixed Resistor, Thin Film, 0.1W, 330000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RT0603DRD10330KL vs AS0603E3303D-T5 |
RN731JTTD3303D25 | Fixed Resistor, Thin Film, 0.063W, 330000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0603DRD10330KL vs RN731JTTD3303D25 |
RP73F1J330KDTDG | Fixed Resistor, Thin Film, 0.1W, 330000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603DRD10330KL vs RP73F1J330KDTDG |
AT0603DRD07330KL | Fixed Resistor, Thin Film, 0.1W, 330000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603DRD10330KL vs AT0603DRD07330KL |
239060463304L | Fixed Resistor, Thin Film, 0.1W, 330000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603DRD10330KL vs 239060463304L |