Part Details for AR03DPC2X1200 by Token Electronics Industry Co Ltd
Overview of AR03DPC2X1200 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03DPC2X1200
AR03DPC2X1200 CAD Models
AR03DPC2X1200 Part Data Attributes
|
AR03DPC2X1200
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03DPC2X1200
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 120ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AR03DPC2X1200
This table gives cross-reference parts and alternative options found for AR03DPC2X1200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03DPC2X1200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS0603DKC120R | Fixed Resistor, Thin Film, 0.063W, 120ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03DPC2X1200 vs RNCS0603DKC120R |
RNCS0603DTC120R | Fixed Resistor, Thin Film, 0.063W, 120ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03DPC2X1200 vs RNCS0603DTC120R |
RN73G1J1200D | Fixed Resistor, Thin Film, 0.0625W, 120ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR03DPC2X1200 vs RN73G1J1200D |
CPF0603D120RC | Fixed Resistor, Thin Film, 0.063W, 120ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03DPC2X1200 vs CPF0603D120RC |
AR03DTRC2X1200 | Fixed Resistor, Thin Film, 0.1W, 120ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03DPC2X1200 vs AR03DTRC2X1200 |
CPF0603D120RC1 | Fixed Resistor, Thin Film, 0.063W, 120ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03DPC2X1200 vs CPF0603D120RC1 |
SF06T1200DALQ | Fixed Resistor, Thin Film, 0.0625W, 120ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03DPC2X1200 vs SF06T1200DALQ |
AR03DTD1200N | Fixed Resistor, Thin Film, 0.0625W, 120ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | AR03DPC2X1200 vs AR03DTD1200N |
NTRA06D1200DTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 120ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03DPC2X1200 vs NTRA06D1200DTR1KQYF |
AR03DTRC2X1200N | Fixed Resistor, Thin Film, 0.1W, 120ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03DPC2X1200 vs AR03DTRC2X1200N |