Part Details for AR03CTD8R45 by Viking Tech Corp
Overview of AR03CTD8R45 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03CTD8R45
AR03CTD8R45 CAD Models
AR03CTD8R45 Part Data Attributes
|
AR03CTD8R45
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03CTD8R45
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 8.45ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 8.45 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for AR03CTD8R45
This table gives cross-reference parts and alternative options found for AR03CTD8R45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03CTD8R45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06038R45+-0.25%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 8.45ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03CTD8R45 vs AR06038R45+-0.25%TCR50 |
TFCR0603-16W-C-8R45CT | Fixed Resistor, Thin Film, 0.063W, 8.45ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AR03CTD8R45 vs TFCR0603-16W-C-8R45CT |
AR03CBD8R45N | Fixed Resistor, Thin Film, 0.0625W, 8.45ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | AR03CTD8R45 vs AR03CBD8R45N |
RN73G1JTD8R45C | Fixed Resistor, Thin Film, 0.0625W, 8.45ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03CTD8R45 vs RN73G1JTD8R45C |
SF06T8R45CTLQ | Fixed Resistor, Thin Film, 0.0625W, 8.45ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03CTD8R45 vs SF06T8R45CTLQ |
RN73G1JB8R45C | Fixed Resistor, Thin Film, 0.0625W, 8.45ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03CTD8R45 vs RN73G1JB8R45C |
AR03CTRC2Y8R45 | Fixed Resistor, Thin Film, 0.0625W, 8.45ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03CTD8R45 vs AR03CTRC2Y8R45 |
AR03CTD8R45N | Fixed Resistor, Thin Film, 0.0625W, 8.45ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | AR03CTD8R45 vs AR03CTD8R45N |
NTR06C8R45DTR1KF | Fixed Resistor, Thin Film, 0.063W, 8.45ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | AR03CTD8R45 vs NTR06C8R45DTR1KF |
SF06T8R45CTL | Fixed Resistor, Thin Film, 0.0625W, 8.45ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03CTD8R45 vs SF06T8R45CTL |